Amphenol Air LB 10 Way Circular Connector Plug, Pin Contacts

Discontinued
RS Stock No.:
251-2537
Mfr. Part No.:
VG95328M12-10SN
Brand:
Amphenol Air LB
Find similar products by selecting one or more attributes.
Select all

Brand

Amphenol Air LB

Number of Contacts

10

Gender

Plug

Contact Gender

Male

Current Rating

40A

Voltage Rating

600/850 V

Non Compliant

COO (Country of Origin):
DE
The Amphenol Air LB is shielded with bayonet locking is well suited for new technologies in the industrial and military sectors as well as aerospace applications where size, weight and reliability are of crucial importance.

Medium contact density
100% contact protection