Amphenol Air LB 6 Way Circular Connector Plug, Pin Contacts
- RS Stock No.:
- 251-2530
- Mfr. Part No.:
- VG95328M10-6PN
- Brand:
- Amphenol Air LB
On back order for despatch 14/02/2025, delivery within 10 working days from despatch date.
Price (ex. GST) Each
$110.28
(exc. GST)
$121.31
(inc. GST)
Units | Per unit |
---|---|
1 - 9 | $110.28 |
10 - 24 | $107.15 |
25 - 49 | $102.95 |
50 - 99 | $99.78 |
100 + | $97.16 |
- RS Stock No.:
- 251-2530
- Mfr. Part No.:
- VG95328M10-6PN
- Brand:
- Amphenol Air LB
Related links
- Amphenol Air LB 6 Way Circular Connector Plug, Pin Contacts
- Amphenol Air LB 6 Way Circular Connector Receptacle, Socket Contacts
- Connector Tool Kits
- Single Parameter(s) Chlorine Test Strips, max. measurement 200ppm...
- Crimp Tool Positioners, Turrets & Locators
- Amphenol Air LB 6 Way Circular Connector, Socket Contacts
- RS PRO Power Cord, 2m
- RS PRO Zinc Alloy 5-way Control Cabinet Key