Amphenol Air LB 23 Way Circular Connector Receptacle, Socket Contacts
- RS Stock No.:
- 251-2497
- Mfr. Part No.:
- VG95328D16-23SN
- Brand:
- Amphenol Air LB
Bulk discount available
Subtotal (1 unit)**
$254.43
(exc. GST)
$279.87
(inc. GST)
On back order for despatch 18/01/2026, delivery within 10 working days from despatch date.*
* Delivery dates may change based on your chosen quantity and delivery address.
FREE delivery for orders over $60.00 ex GST
Units | Per unit |
---|---|
1 - 9 | $254.43 |
10 - 24 | $247.14 |
25 - 49 | $237.47 |
50 - 99 | $230.18 |
100 + | $224.12 |
**price indicative
- RS Stock No.:
- 251-2497
- Mfr. Part No.:
- VG95328D16-23SN
- Brand:
- Amphenol Air LB
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
---|---|---|
Brand | Amphenol Air LB | |
Number of Contacts | 23 | |
Gender | Receptacle | |
Contact Gender | Female | |
Current Rating | 40A | |
Voltage Rating | 600/850 V | |
Select all | ||
---|---|---|
Brand Amphenol Air LB | ||
Number of Contacts 23 | ||
Gender Receptacle | ||
Contact Gender Female | ||
Current Rating 40A | ||
Voltage Rating 600/850 V | ||
Related links
- Amphenol Air LB 23 Way Circular Connector Plug, Pin Contacts
- Amphenol Air LB 23 Way Circular Connector Receptacle, Socket Contacts
- Amphenol Air LB 8 Way Circular Connector Receptacle, Socket Contacts
- Amphenol Air LB 26 Way Circular Connector Receptacle, Socket Contacts
- Amphenol Air LB 23 Way Circular Connector, Socket Contacts
- Amphenol Air LB 5 Way Circular Connector Receptacle, Socket Contacts
- Amphenol Air LB 6 Way Circular Connector Receptacle, Socket Contacts
- Amphenol Air LB 39 Way Circular Connector Receptacle, Socket Contacts