- RS Stock No.:
- 251-2456
- Mfr. Part No.:
- VG95328C14-19SY
- Brand:
- Amphenol Air LB
On back order for despatch 26/11/2024, delivery within 10 working days from despatch date.
Added
Price (ex. GST) Each
$88.08
(exc. GST)
$96.89
(inc. GST)
Units | Per unit |
1 - 9 | $88.08 |
10 - 24 | $85.56 |
25 - 49 | $82.19 |
50 - 99 | $79.71 |
100 + | $77.59 |
- RS Stock No.:
- 251-2456
- Mfr. Part No.:
- VG95328C14-19SY
- Brand:
- Amphenol Air LB
Technical data sheets
Legislation and Compliance
Non Compliant
- COO (Country of Origin):
- DE
Product Details
The Amphenol Air LB is shielded with bayonet locking in sizes 8 to 24 and is well suited for new technologies in the industrial and military sectors as well as aerospace applications where size, weight and reliability are of crucial importance.
Medium contact density
100% contact protection
100% contact protection
Specifications
Attribute | Value |
---|---|
Number of Contacts | 19 |
Gender | Receptacle |
Contact Gender | Female |
Current Rating | 40A |
Voltage Rating | 600/850 V |
Related links
- Draw Wires & Fish Tapes
- Amphenol Socket Contacts, MIL-DTL-26482
- Amphenol Air LB 19 Way Circular Connector Plug, Pin Contacts
- Amphenol Air LB 15 Way Circular Connector Receptacle, Socket Contacts
- Amphenol Air LB 12 Way Circular Connector Receptacle, Socket Contacts
- Amphenol Limited Socket Contacts, MIL-DTL-26482
- Amphenol Pin Contacts MIL-DTL-26482
- Amphenol Air LB 19 Way Circular Connector Socket, Socket Contacts