- RS Stock No.:
- 251-2398
- Mfr. Part No.:
- VG95234N1-16-10SN
- Brand:
- Amphenol Air LB
On back order for despatch 04/12/2024, delivery within 10 working days from despatch date.
Added
Price (ex. GST) Each
$138.94
(exc. GST)
$152.83
(inc. GST)
Units | Per unit |
1 - 9 | $138.94 |
10 - 24 | $134.94 |
25 - 49 | $129.64 |
50 - 99 | $125.69 |
100 + | $122.38 |
- RS Stock No.:
- 251-2398
- Mfr. Part No.:
- VG95234N1-16-10SN
- Brand:
- Amphenol Air LB
Technical data sheets
Legislation and Compliance
Non Compliant
- COO (Country of Origin):
- DE
Product Details
The Amphenol Air LB has fixed connector with mounting flange and backshell for mounting of shielding braids by pressing with a nut and for heat shrinkable end shells.
Suitable for industrial and military sectors
Specifications
Attribute | Value |
---|---|
Number of Contacts | 3 |
Gender | Receptacle |
Contact Gender | Female |
Current Rating | 41A |
Voltage Rating | 50 V |
Related links
- Amphenol Air LB 10 Way Circular Connector Plug, Pin Contacts
- Amphenol Air LB 10 Way Circular Connector Receptacle, Socket Contacts
- Amphenol Air LB 3 Way Circular Connector Plug, Pin Contacts
- Amphenol Air LB 61 Way Circular Connector Receptacle, Socket Contacts
- Amphenol Air LB 7 Way Circular Connector Receptacle, Socket Contacts
- Amphenol Air LB 28 Way Circular Connector Receptacle, Socket Contacts
- Amphenol Air LB 19 Way Circular Connector Receptacle, Socket Contacts
- Amphenol Air LB 7 Way Circular Connector Plug, Pin Contacts