Amphenol Air LB 4 Way Circular Connector Plug, Pin Contacts
- RS Stock No.:
- 251-2388
- Mfr. Part No.:
- VG95234M-36-5P1N
- Brand:
- Amphenol Air LB
1 / 2
Bulk discount available
Subtotal (1 unit)**
$555.41
(exc. GST)
$610.95
(inc. GST)
On back order for despatch 14/12/2025, delivery within 10 working days from despatch date.*
* Delivery dates may change based on your chosen quantity and delivery address.
FREE delivery for orders over $60.00 ex GST
Units | Per unit |
---|---|
1 - 9 | $555.41 |
10 - 24 | $539.58 |
25 - 49 | $518.39 |
50 - 99 | $502.53 |
100 + | $489.30 |
**price indicative
- RS Stock No.:
- 251-2388
- Mfr. Part No.:
- VG95234M-36-5P1N
- Brand:
- Amphenol Air LB
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
---|---|---|
Brand | Amphenol Air LB | |
Number of Contacts | 4 | |
Gender | Plug | |
Contact Gender | Male | |
Current Rating | 245A | |
Voltage Rating | 50 V | |
Select all | ||
---|---|---|
Brand Amphenol Air LB | ||
Number of Contacts 4 | ||
Gender Plug | ||
Contact Gender Male | ||
Current Rating 245A | ||
Voltage Rating 50 V | ||
Related links
- Amphenol Air LB 4 Way Circular Connector Plug, Pin Contacts
- Amphenol Air LB 4 Way Circular Connector Receptacle, Socket Contacts
- Amphenol Air LB 6 Way Circular Connector Plug, Pin Contacts
- Amphenol Air LB 48 Way Circular Connector Plug, Pin Contacts
- Amphenol Air LB 5 Way Circular Connector Plug, Pin Contacts
- Amphenol Air LB 37 Way Circular Connector Plug, Pin Contacts
- Amphenol Air LB 10 Way Circular Connector Plug, Pin Contacts
- Amphenol Air LB 24 Way Circular Connector Plug, Pin Contacts