Amphenol Air LB 37 Way Circular Connector Plug, Pin Contacts
- RS Stock No.:
- 251-2367
- Mfr. Part No.:
- VG95234M-28-21SN
- Manufacturer:
- Amphenol Air LB
View this category
On back order for despatch 23/05/2023, delivery within 10 working days from despatch date.
Price (ex. GST) Each
$179.90
(exc. GST)
$197.89
(inc. GST)
units | Per unit |
1 - 9 | $179.90 |
10 - 24 | $174.77 |
25 - 49 | $167.92 |
50 - 99 | $162.78 |
100 + | $158.50 |
- RS Stock No.:
- 251-2367
- Mfr. Part No.:
- VG95234M-28-21SN
- Manufacturer:
- Amphenol Air LB
Non Compliant
- COO (Country of Origin):
- DE
Technical data sheets
Legislation and Compliance
Non Compliant
- COO (Country of Origin):
- DE
Product Details
The Amphenol Air LB has free connector straight type with grounding fingers and backshell for shielding and heat shrinkable end shells.
Suitable for industrial and military sectors
Specifications
Attribute | Value |
Number of Contacts | 37 |
Gender | Plug |
Contact Gender | Male |
Current Rating | 22A |
Voltage Rating | 50 V |