Amphenol Air LB 10 Way Circular Connector Plug, Pin Contacts

Bulk discount available

Subtotal (1 unit)*

$101.82

(exc. GST)

$112.00

(inc. GST)

Add to Basket
Select or type quantity
Temporarily out of stock
  • Shipping from 10 June 2026
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Units
Per unit
1 - 9$101.82
10 - 24$98.91
25 - 49$95.05
50 - 99$92.15
100 +$89.70

*price indicative

RS Stock No.:
251-2270
Mfr. Part No.:
VG95234G-18-1PN
Brand:
Amphenol Air LB
Find similar products by selecting one or more attributes.
Select all

Brand

Amphenol Air LB

Number of Contacts

10

Gender

Plug

Contact Gender

Male

Current Rating

22A

Voltage Rating

50 V

Non Compliant

COO (Country of Origin):
DE
The Amphenol Air LB is well suited for new technologies in the industrial and military sectors as well as propulsion technologies, machine tools, measurement and robotics.

Free connector with backshell for heat shrinkable end shells

Related links