Recently searched

    Amphenol Air LB 7 Way Circular Connector Plug, Pin Contacts

    Bulk discount available

    Subtotal (1 unit)**

    $85.36

    (exc. GST)

    $93.90

    (inc. GST)

    Add to Basket
    Select or type quantity
    On back order for despatch 06/02/2026, delivery within 10 working days from despatch date.*

    * Delivery dates may change based on your chosen quantity and delivery address.

    Units
    Per unit
    1 - 9$85.36
    10 - 24$82.90
    25 - 49$79.67
    50 - 99$77.24
    100 +$75.20

    **price indicative

    RS Stock No.:
    251-2249
    Mfr. Part No.:
    VG95234D-16S-1PN
    Brand:
    Amphenol Air LB
    Find similar products by selecting one or more attributes.
    Select all

    Brand

    Amphenol Air LB

    Number of Contacts

    7

    Gender

    Plug

    Contact Gender

    Male

    Current Rating

    22A

    Voltage Rating

    50 V

    Related links