Amphenol Air LB 6 Way Circular Connector Receptacle, Socket Contacts
- RS Stock No.:
- 251-2241
- Mfr. Part No.:
- VG95234B2-14S-6SN
- Brand:
- Amphenol Air LB
Bulk discount available
Subtotal (1 unit)**
$55.79
(exc. GST)
$61.37
(inc. GST)
On back order for despatch 23/09/2025, delivery within 10 working days from despatch date.*
* Delivery dates may change based on your chosen quantity and delivery address.
FREE delivery for orders over $80.00 ex GST
Units | Per unit |
---|---|
1 - 9 | $55.79 |
10 - 24 | $54.21 |
25 - 49 | $52.07 |
50 - 99 | $50.48 |
100 + | $49.15 |
**price indicative
- RS Stock No.:
- 251-2241
- Mfr. Part No.:
- VG95234B2-14S-6SN
- Brand:
- Amphenol Air LB
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
---|---|---|
Brand | Amphenol Air LB | |
Number of Contacts | 6 | |
Gender | Receptacle | |
Contact Gender | Female | |
Current Rating | 22A | |
Voltage Rating | 50 V | |
Select all | ||
---|---|---|
Brand Amphenol Air LB | ||
Number of Contacts 6 | ||
Gender Receptacle | ||
Contact Gender Female | ||
Current Rating 22A | ||
Voltage Rating 50 V | ||
Related links
- Amphenol Air LB 6 Way Circular Connector Receptacle, Socket Contacts
- Amphenol Air LB Right Angle 6 Way Circular Connector Plug, Socket Contacts
- Amphenol Air LB 6 Way Circular Connector Plug, Pin Contacts
- Amphenol Air LB 3 Way Circular Connector Receptacle, Socket Contacts
- Amphenol Air LB 6 Way Circular Connector, Socket Contacts
- CK Polyester, 4 Pocket Tool Belt Pouch
- RS PRO Straight IEC C13 Socket to Straight IEC C14 Plug Power Cord, 2m
- Single Parameter(s) Chlorine Test Strips, max. measurement 200ppm...