Amphenol Air LB 4 Way Circular Connector Receptacle, Socket Contacts

Bulk discount available

Subtotal (1 unit)*

$189.11

(exc. GST)

$208.02

(inc. GST)

Add to Basket
Select or type quantity
Temporarily out of stock
  • Shipping from 09 July 2026
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Units
Per unit
1 - 9$189.11
10 - 24$183.70
25 - 49$176.52
50 - 99$171.08
100 +$166.61

*price indicative

RS Stock No.:
251-2200
Mfr. Part No.:
VG95234A-36-5P1N
Brand:
Amphenol Air LB
Find similar products by selecting one or more attributes.
Select all

Brand

Amphenol Air LB

Number of Contacts

4

Gender

Receptacle

Contact Gender

Female

Current Rating

245A

Voltage Rating

50 V

Non Compliant

COO (Country of Origin):
DE
The Amphenol Air LB is well suited for new technologies in the industrial and military sectors as well as propulsion technologies, machine tools, measurement and robotics.

High liability
Resistant to vibrations and wear

Related links