- RS Stock No.:
- 241-1269
- Mfr. Part No.:
- D38999/26MH35SN
- Brand:
- Amphenol Aerospace
On back order for despatch 28/05/2024, delivery within 10 working days from despatch date.
Added
Price (ex. GST) Each
$273.98
(exc. GST)
$301.38
(inc. GST)
Units | Per unit |
1 - 4 | $273.98 |
5 - 9 | $267.41 |
10 - 24 | $260.98 |
25 - 49 | $254.73 |
50 + | $248.62 |
- RS Stock No.:
- 241-1269
- Mfr. Part No.:
- D38999/26MH35SN
- Brand:
- Amphenol Aerospace
Technical data sheets
Legislation and Compliance
- COO (Country of Origin):
- MX
Product Details
The Amphenol Aerospace MIL-DTL-38999 series III 100 sockets circular connectors offer the highest performance capabilities for both general duty and severe environment applications.
Self locking
Superior EMI shielding
Quick coupling connector eliminates lock wiring
Superior EMI shielding
Quick coupling connector eliminates lock wiring
Specifications
Attribute | Value |
---|---|
Number of Contacts | 100 |
Gender | Plug |
Contact Gender | Female |
Related links
- Connector Tool Kits
- Crimp Tool Positioners, Turrets & Locators
- RS PRO Power Cord, 2m
- RS PRO Zinc Alloy 5-way Control Cabinet Key
- RS PRO 5L PP Narrow Neck Carboy Bottle
- Amphenol Aerospace 100 Way MIL Spec Circular Connector Plug, Pin Contacts
- Amphenol Aerospace 100 Way MIL Spec Circular Connector Receptacle,...
- Amphenol Aerospace 100 Way MIL Spec Circular Connector Receptacle,...