Amphenol Aerospace 6 Way MIL Spec Circular Connector Receptacle, Socket Contacts
- RS Stock No.:
- 241-1005
- Mfr. Part No.:
- D38999/20JA35SN
- Brand:
- Amphenol Aerospace
Bulk discount available
Subtotal (1 unit)**
$99.91
(exc. GST)
$109.90
(inc. GST)
On back order for despatch 09/06/2025, delivery within 10 working days from despatch date.*
* Delivery dates may change based on your chosen quantity and delivery address.
FREE delivery for orders over $60.00 ex GST
Units | Per unit |
---|---|
1 - 4 | $99.91 |
5 - 9 | $97.52 |
10 - 24 | $95.17 |
25 - 49 | $92.88 |
50 + | $90.65 |
**price indicative
- RS Stock No.:
- 241-1005
- Mfr. Part No.:
- D38999/20JA35SN
- Brand:
- Amphenol Aerospace
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
---|---|---|
Brand | Amphenol Aerospace | |
Number of Contacts | 6 | |
Gender | Receptacle | |
Contact Gender | Female | |
Select all | ||
---|---|---|
Brand Amphenol Aerospace | ||
Number of Contacts 6 | ||
Gender Receptacle | ||
Contact Gender Female | ||
Related links
- Amphenol Aerospace 6 Way MIL Spec Circular Connector Receptacle,...
- Amphenol Aerospace 6 Way MIL Spec Circular Connector Receptacle,...
- Amphenol Aerospace 6 Way MIL Spec Circular Connector Plug, Socket Contacts
- Amphenol Aerospace 6 Way MIL Spec Circular Connector Plug, Pin Contacts
- Amphenol Aerospace Socket Contacts MIL-DTL-38999
- Amphenol Aerospace Pin Contacts MIL-DTL-38999
- Amphenol Aerospace 8+4 Way MIL Spec Circular Connector Receptacle,...
- Amphenol Aerospace 128 Way MIL Spec Circular Connector Receptacle,...