Amphenol Aerospace, Series III TV 6 Way Flange Mount Connector Receptacle, Socket Contacts,Shell Size B, MIL-DTL-38999
- RS Stock No.:
- 226-8703
- Mfr. Part No.:
- D38999/26MB98SN
- Brand:
- Amphenol Aerospace
Bulk discount available
Subtotal (1 unit)**
$120.34
(exc. GST)
$132.37
(inc. GST)
On back order for despatch 18/08/2025, delivery within 10 working days from despatch date.*
* Delivery dates may change based on your chosen quantity and delivery address.
FREE delivery for orders over $60.00 ex GST
Units | Per unit |
---|---|
1 - 4 | $120.34 |
5 + | $108.30 |
**price indicative
- RS Stock No.:
- 226-8703
- Mfr. Part No.:
- D38999/26MB98SN
- Brand:
- Amphenol Aerospace
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
---|---|---|
Brand | Amphenol Aerospace | |
Number of Contacts | 6 | |
Gender | Female | |
Contact Gender | Female | |
Current Rating | 7.5A | |
Voltage Rating | 600 V | |
Shell Size | B | |
Mounting Type | Flange Mount | |
Military Standard | MIL-DTL-38999 | |
Body Orientation | Straight | |
Series | Series III TV | |
Select all | ||
---|---|---|
Brand Amphenol Aerospace | ||
Number of Contacts 6 | ||
Gender Female | ||
Contact Gender Female | ||
Current Rating 7.5A | ||
Voltage Rating 600 V | ||
Shell Size B | ||
Mounting Type Flange Mount | ||
Military Standard MIL-DTL-38999 | ||
Body Orientation Straight | ||
Series Series III TV | ||
Related links
- Amphenol Aerospace Pin Contacts MIL-DTL-38999
- Amphenol Aerospace Socket Contacts MIL-DTL-38999
- Amphenol Aerospace Pin Contacts MIL-DTL-38999
- Amphenol Aerospace Socket Contacts MIL-DTL-38999
- Amphenol Aerospace Pin Contacts MIL-DTL-38999
- Amphenol Aerospace Socket Contacts MIL-DTL-38999
- Amphenol Aerospace Socket Contacts MIL-DTL-38999
- Amphenol Aerospace Pin Contacts MIL-DTL-38999