Amphenol India, Series 2, 26 Way Wall Mount Connector Receptacle, Socket Contacts,Shell Size 16, Threaded,
- RS Stock No.:
- 226-8791
- Mfr. Part No.:
- MS3470W16-26S
- Brand:
- Amphenol India
On back order for despatch 04/07/2024, delivery within 10 working days from despatch date.
Added
Price (ex. GST) Each
$84.55
(exc. GST)
$93.01
(inc. GST)
Units | Per unit |
1 - 4 | $84.55 |
5 + | $76.10 |
- RS Stock No.:
- 226-8791
- Mfr. Part No.:
- MS3470W16-26S
- Brand:
- Amphenol India
Technical data sheets
Legislation and Compliance
Non Compliant
- COO (Country of Origin):
- IN
Product Details
The Amphenol India wall mount receptacle with narrow flange connector has 16 shell size. It is made up of aluminium
Medium size, environmentally resistant connector
Quick positive coupling assured by 3 point bayonet coupling system
Eliminates mismating by the use of five key/keyway design
Quick positive coupling assured by 3 point bayonet coupling system
Eliminates mismating by the use of five key/keyway design
Specifications
Attribute | Value |
---|---|
Number of Contacts | 26 |
Gender | Female |
Contact Gender | Female |
Shell Size | 16 |
Mounting Type | Wall Mount |
Military Standard | MIL-DTL-26482 |
Mating Type | Threaded |
Body Orientation | Straight |
Series | Series 2 |
Related links
- Connector Wrenches
- Crimp Tool Positioners, Turrets & Locators
- Cable Sleeving Tools
- RS PRO Yellow Plastic Bin Bag 200 Thickness, 50 per Package
- Single Parameter(s) Chlorine Test Strips, max. measurement 200ppm...
- Draw Wires & Fish Tapes
- Souriau Socket Contacts Bayonet Coupling,
- Amphenol India 26 Way Wall Mount Connector ReceptacleShell Size 16...