Amphenol India, Series 2, 26 Way Jam Nut Connector Receptacle, Pin Contacts,Shell Size 16, Threaded, MIL-DTL-26482
- RS Stock No.:
- 226-8808
- Mfr. Part No.:
- MS3474W16-26P
- Brand:
- Amphenol India
On back order for despatch 02/09/2024, delivery within 10 working days from despatch date.
Price (ex. GST) Each
$121.12
(exc. GST)
$133.23
(inc. GST)
Units | Per unit |
---|---|
1 - 4 | $121.12 |
5 + | $109.00 |
- RS Stock No.:
- 226-8808
- Mfr. Part No.:
- MS3474W16-26P
- Brand:
- Amphenol India
Technical data sheets
Legislation and Compliance
Non Compliant
- COO (Country of Origin):
- IN
Product Details
The Amphenol India jam nut receptacle connector has 16 shell size. It is made up of aluminium
Medium size, environmentally resistant connector
Quick positive coupling assured by 3 point bayonet coupling system
Eliminates mismating by the use of five key/keyway design
Quick positive coupling assured by 3 point bayonet coupling system
Eliminates mismating by the use of five key/keyway design
Specifications
Attribute | Value |
---|---|
Number of Contacts | 26 |
Gender | Female |
Contact Gender | Male |
Shell Size | 16 |
Mounting Type | Jam Nut |
Military Standard | MIL-DTL-26482 |
Mating Type | Threaded |
Body Orientation | Straight |
Series | Series 2 |
Related links
- Amphenol India, Series 2, 26 Way Jam Nut Connector Receptacle,...
- Amphenol India, Series 2, 26 Way Wall Mount Connector Receptacle,...
- Amphenol India, Series 2, 26 Way Cable Mount Connector Plug, Pin...
- Amphenol India, Series 2, 19 Way Jam Nut Connector Receptacle, Pin...
- Amphenol India, Series 2, 4 Way Jam Nut Connector Receptacle, Pin...
- Amphenol India, Series 2, 6 Way Jam Nut Connector Receptacle,...
- Amphenol India, Series 2, 6 Way Jam Nut Connector Receptacle, Pin...
- Amphenol India, Series 2, 19 Way Jam Nut Connector Receptacle,...