Amphenol Aerospace, Series III TV 3 Way Flange Mount Connector Receptacle, Socket Contacts,Shell Size A, MIL-DTL-38999
- RS Stock No.:
- 226-8699
- Mfr. Part No.:
- D38999/26MA98SN
- Brand:
- Amphenol Aerospace
On back order for despatch 25/06/2024, delivery within 10 working days from despatch date.
Added
Price (ex. GST) Each
$155.19
(exc. GST)
$170.71
(inc. GST)
Units | Per unit |
1 - 4 | $155.19 |
5 + | $139.67 |
- RS Stock No.:
- 226-8699
- Mfr. Part No.:
- D38999/26MA98SN
- Brand:
- Amphenol Aerospace
Technical data sheets
Legislation and Compliance
- COO (Country of Origin):
- MX
Product Details
The Amphenol Aerospace straight plug connector has 9 shell size. It is made up of composite material.
RoHS compliant
Specifications
Attribute | Value |
---|---|
Number of Contacts | 3 |
Gender | Female |
Contact Gender | Female |
Current Rating | 7.5A |
Voltage Rating | 600 V |
Shell Size | A |
Mounting Type | Flange Mount |
Military Standard | MIL-DTL-38999 |
Body Orientation | Straight |
Series | Series III TV |