Recently searched

    Amphenol Socapex, 2M805 19 Way Flange Mount MIL Spec Circular Connector Receptacle, Socket Contacts,Shell Size 11,

    Bulk discount available

    Subtotal (1 unit)**

    $331.30

    (exc. GST)

    $364.43

    (inc. GST)

    Add to Basket
    Select or type quantity
    On back order for despatch 26/04/2025, delivery within 10 working days from despatch date.*

    * Delivery dates may change based on your chosen quantity and delivery address.

    Units
    Per unit
    1 - 4$331.30
    5 - 9$318.05
    10 - 24$305.14
    25 +$298.18

    **price indicative

    RS Stock No.:
    224-4918
    Distrelec Article No.:
    303-92-943
    Mfr. Part No.:
    2M80500302NF1119SA
    Brand:
    Amphenol Socapex
    Find similar products by selecting one or more attributes.
    Select all

    Brand

    Amphenol Socapex

    Number of Contacts

    19

    Gender

    Female

    Contact Gender

    Female

    Current Rating

    5A

    Voltage Rating

    500 V

    Shell Size

    11

    Mounting Type

    Flange Mount

    Mating Type

    Threaded

    Body Orientation

    Straight

    Series

    2M805

    Related links