Amphenol Socapex, 2M805 10 Way Flange Mount MIL Spec Circular Connector Receptacle,Shell Size 9, Threaded
- RS Stock No.:
- 224-4893
- Distrelec Article No.:
- 303-92-920
- Mfr. Part No.:
- 2M80500302M910AA
- Brand:
- Amphenol Socapex
Bulk discount available
Subtotal (1 unit)**
$267.92
(exc. GST)
$294.71
(inc. GST)
On back order for despatch 25/04/2025, delivery within 10 working days from despatch date.*
* Delivery dates may change based on your chosen quantity and delivery address.
FREE delivery for orders over $80.00 ex GST
Units | Per unit |
---|---|
1 - 4 | $267.92 |
5 - 9 | $257.21 |
10 - 24 | $246.78 |
25 + | $241.12 |
**price indicative
- RS Stock No.:
- 224-4893
- Distrelec Article No.:
- 303-92-920
- Mfr. Part No.:
- 2M80500302M910AA
- Brand:
- Amphenol Socapex
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
---|---|---|
Brand | Amphenol Socapex | |
Number of Contacts | 10 | |
Gender | Female | |
Current Rating | 5A | |
Voltage Rating | 500 V | |
Shell Size | 9 | |
Mounting Type | Flange Mount | |
Mating Type | Threaded | |
Body Orientation | Straight | |
Series | 2M805 | |
Select all | ||
---|---|---|
Brand Amphenol Socapex | ||
Number of Contacts 10 | ||
Gender Female | ||
Current Rating 5A | ||
Voltage Rating 500 V | ||
Shell Size 9 | ||
Mounting Type Flange Mount | ||
Mating Type Threaded | ||
Body Orientation Straight | ||
Series 2M805 | ||
Related links
- Amphenol SocapexShell Size 9, Threaded
- Amphenol Socapex Pin Contacts Threaded
- Amphenol SocapexShell Size 9, Threaded
- Amphenol Socapex Socket Contacts
- Amphenol Socapex Pin Contacts Threaded
- Amphenol SocapexShell Size 9, Threaded
- Amphenol SocapexShell Size 11, Threaded
- Amphenol SocapexShell Size 10, Threaded