Amphenol Limited, 62GB 2 Way Cable MIL Spec Circular Connector Plug, Socket Contacts,Shell Size 14, Bayonet,
- RS Stock No.:
- 200-5312
- Mfr. Part No.:
- 62GB-16F14-02PN
- Brand:
- Amphenol Limited
Bulk discount available
Subtotal (1 unit)*
$193.44
(exc. GST)
$212.78
(inc. GST)
FREE delivery for orders over $60.00 ex GST
Temporarily out of stock
- 3 unit(s) shipping from 13 January 2026
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Units | Per unit |
|---|---|
| 1 - 9 | $193.44 |
| 10 - 49 | $183.97 |
| 50 + | $165.58 |
*price indicative
- RS Stock No.:
- 200-5312
- Mfr. Part No.:
- 62GB-16F14-02PN
- Brand:
- Amphenol Limited
Specifications
Technical data sheets
Legislation and Compliance
Product Details
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | Amphenol Limited | |
| Number of Contacts | 2 | |
| Gender | Male | |
| Contact Gender | Female | |
| Current Rating | 41A | |
| Voltage Rating | 1.2 kV | |
| Shell Size | 14 | |
| Mounting Type | Cable | |
| Military Standard | MIL-DTL-26482 | |
| Mating Type | Bayonet | |
| Body Orientation | Straight | |
| Series | 62GB | |
| Select all | ||
|---|---|---|
Brand Amphenol Limited | ||
Number of Contacts 2 | ||
Gender Male | ||
Contact Gender Female | ||
Current Rating 41A | ||
Voltage Rating 1.2 kV | ||
Shell Size 14 | ||
Mounting Type Cable | ||
Military Standard MIL-DTL-26482 | ||
Mating Type Bayonet | ||
Body Orientation Straight | ||
Series 62GB | ||
- COO (Country of Origin):
- GB
The Amphenol 62GB series connector brings the advantage of keyway orientation to reduce mismating around multiple connectors. They feature aluminium shells with brass or stainless steel options available. A resilient neoprene insulator integrated rear wire sealing grommet guarantees a liquid tight assembly.
Temperature operating range : -55°C to 125°C
Wire gauges and current carrying capabilities : Upto 45A and size 24 to 8 AWG wires
Connectors contacts are gold plated
Wire gauges and current carrying capabilities : Upto 45A and size 24 to 8 AWG wires
Connectors contacts are gold plated
Related links
- Amphenol Limited Socket Contacts Bayonet,
- Amphenol Limited Pin Contacts Bayonet
- Amphenol Limited Pin Contacts Bayonet
- Amphenol Limited Pin Contacts Bayonet
- Amphenol Limited Pin Contacts Bayonet
- Amphenol Limited Socket Contacts Bayonet,
- Amphenol Limited Socket Contacts Bayonet,
- Amphenol Limited Socket Contacts Bayonet,
