Amphenol Limited, 62GB 2 Way Box Mount MIL Spec Circular Connector Receptacle, Pin Contacts,Shell Size 8, Bayonet,
- RS Stock No.:
- 200-5294
- Mfr. Part No.:
- 62GB-12E08-02PN-760
- Brand:
- Amphenol Limited
On back order for despatch 08/10/2024, delivery within 10 working days from despatch date.
Added
Price (ex. GST) Each
$31.10
(exc. GST)
$34.21
(inc. GST)
Units | Per unit |
1 - 9 | $31.10 |
10 - 49 | $29.40 |
50 + | $26.46 |
- RS Stock No.:
- 200-5294
- Mfr. Part No.:
- 62GB-12E08-02PN-760
- Brand:
- Amphenol Limited
Technical data sheets
Legislation and Compliance
- COO (Country of Origin):
- GB
Product Details
The Amphenol 62GB series connector brings the advantage of keyway orientation to reduce mismating around multiple connectors. They feature aluminium shells with brass or stainless steel options available. A resilient neoprene insulator integrated rear wire sealing grommet guarantees a liquid tight assembly.
Temperature operating range : -55°C to 125°C
Wire gauges and current carrying capabilities : Upto 45A and size 24 to 8 AWG wires
Connectors contacts are gold plated
Wire gauges and current carrying capabilities : Upto 45A and size 24 to 8 AWG wires
Connectors contacts are gold plated
Specifications
Attribute | Value |
---|---|
Number of Contacts | 2 |
Gender | Female |
Contact Gender | Male |
Current Rating | 7.5A |
Voltage Rating | 850 V |
Shell Size | 8 |
Mounting Type | Box Mount |
Military Standard | MIL-DTL-26482 |
Mating Type | Bayonet |
Body Orientation | Straight |
Series | 62GB |