Amphenol Limited, 62GB 3 Way Box Mount MIL Spec Circular Connector Receptacle, Socket Contacts, MIL-DTL-26482

Bulk discount available

Subtotal (1 unit)*

$59.43

(exc. GST)

$65.37

(inc. GST)

Add to Basket
Select or type quantity
Temporarily out of stock
  • Shipping from 14 August 2026
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Units
Per unit
1 - 9$59.43
10 - 49$57.15
50 +$51.44

*price indicative

RS Stock No.:
200-5139
Mfr. Part No.:
62GB-12E08-03PN
Brand:
Amphenol Limited
Find similar products by selecting one or more attributes.
Select all

Brand

Amphenol Limited

Number of Contacts

3

Gender

Female

Contact Gender

Female

Current Rating

7.5A

Voltage Rating

700 V

Mounting Type

Box Mount

Military Standard

MIL-DTL-26482

Series

62GB

COO (Country of Origin):
GB
The Amphenol 62GB series connector brings the advantage of keyway orientation to reduce mismating around multiple connectors. They feature aluminium shells with brass or stainless steel options available. A resilient neoprene insulator integrated rear wire sealing grommet guarantees a liquid tight assembly.

Machined Aluminium alloy shell and hardware create an exceptionally strong connector
up to 45 A with wire gauges from 24 to 8 AWG wire

Related links