Recently searched

    Amphenol Limited, 62GB 19 Way Cable MIL Spec Circular Connector Plug, Socket Contacts,Shell Size 14, Bayonet,

    Bulk discount available

    Subtotal (1 unit)**

    $330.72

    (exc. GST)

    $363.79

    (inc. GST)

    Add to Basket
    Select or type quantity
    On back order for despatch 25/10/2025, delivery within 10 working days from despatch date.*

    * Delivery dates may change based on your chosen quantity and delivery address.

    Units
    Per unit
    1 - 9$330.72
    10 - 49$312.56
    50 +$281.30

    **price indicative

    RS Stock No.:
    200-4310
    Mfr. Part No.:
    62GB-16F14-19PB-760
    Brand:
    Amphenol Limited
    Find similar products by selecting one or more attributes.
    Select all

    Brand

    Amphenol Limited

    Number of Contacts

    19

    Gender

    Male

    Contact Gender

    Female

    Current Rating

    7.5A

    Voltage Rating

    850 V

    Shell Size

    14

    Mounting Type

    Cable

    Military Standard

    MIL-DTL-26482

    Mating Type

    Bayonet

    Body Orientation

    Straight

    Series

    62GB

    Related links