Amphenol Industrial, MS3102A, Copper Alloy Straight 19 Way Box Mount MIL Spec Circular Connector Female, Male
- RS Stock No.:
- 475-757
- Mfr. Part No.:
- MS3102A-22-14P
- Brand:
- Amphenol Industrial
Bulk discount available
View bulk pricing optionsSubtotal (1 unit)*
$45.74
(exc. GST)
$50.31
(inc. GST)
FREE delivery for orders over $60.00 ex GST
In Stock
- 22 unit(s) ready to ship from another location
- Plus 25 unit(s) shipping from 28 May 2026
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
- RS Stock No.:
- 475-757
- Mfr. Part No.:
- MS3102A-22-14P
- Brand:
- Amphenol Industrial
Specifications
Technical data sheets
Legislation and Compliance
Product Details
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | Amphenol Industrial | |
| Product Type | MIL Spec Circular Connector | |
| Number of Contacts | 19 | |
| Contact Gender | Male | |
| Connector Gender | Female | |
| Voltage | 500, 700V ac | |
| Shell Size | 22 | |
| Mount Type | Box Mount | |
| Military Standard | MIL-DTL-5015 | |
| IP Rating | IP67 | |
| Mating Type | Screw Coupling | |
| Minimum Operating Temperature | -55°C | |
| Termination Type | Solder | |
| Maximum Operating Temperature | 125°C | |
| Connector Size | Standard | |
| Standards/Approvals | No | |
| Orientation | Straight | |
| Housing Material | Aluminium | |
| Series | MS3102A | |
| Strain Relief | Yes | |
| Shell Plating | Zinc Cobalt | |
| Contact Material | Copper Alloy | |
| Contact Plating | Silver | |
| Select all | ||
|---|---|---|
Brand Amphenol Industrial | ||
Product Type MIL Spec Circular Connector | ||
Number of Contacts 19 | ||
Contact Gender Male | ||
Connector Gender Female | ||
Voltage 500, 700V ac | ||
Shell Size 22 | ||
Mount Type Box Mount | ||
Military Standard MIL-DTL-5015 | ||
IP Rating IP67 | ||
Mating Type Screw Coupling | ||
Minimum Operating Temperature -55°C | ||
Termination Type Solder | ||
Maximum Operating Temperature 125°C | ||
Connector Size Standard | ||
Standards/Approvals No | ||
Orientation Straight | ||
Housing Material Aluminium | ||
Series MS3102A | ||
Strain Relief Yes | ||
Shell Plating Zinc Cobalt | ||
Contact Material Copper Alloy | ||
Contact Plating Silver | ||
Amphenol MS MIL-C-5015 Circular Receptacle Connectors
Amphenol MS Series Class A MIL-spec connectors that meet the demanding performance requirements of MIL-C-5015. These box mounting circular receptacle connectors have proven electrical capability for equipment applications where durability is important. These circular MIL-C-5015 connectors have threaded couplings and single key/keyway shell polarization for an accurate and reliable connection. The solid shells of these MS Series circular MIL-C-5015 connectors are made from high grade aluminium alloy. The shells are electrically zinc plated with an olive drab chromate finish which ensures a high resistance to corrosion. The inserts of these military circular connectors are made from resilient synthetic rubber which offers a high dielectric strength and resistance to vibration.
Features & Benefits
Durable, field-proven design
MIL-C-5015 specification
Threaded couplings for quick and accurate mating
Keying and polarization to prevent mismating
Durable construction with high grade aluminium shell
Zinc plated olive drab chromate finish for high resistance to corrosion
Rubber inserts for high dielectric strength and resistance to vibration
Product Application Information
These Amphenol MS series class A Mil-Spec circular connectors are designed for to perform virtual functions in powering, testing and ground support systems. Applications include communication equipment, computers and shipboard installation where mechanical forces and physical parameters are not subject to extreme or rapid environmental changes. These MS series MIL spec circular receptacle connectors are mounted on boxes and equipment cases where no cable support is required.
97 (Olive Drab)
Commercial grade threaded circular multi-pole connectors designed to conform to the general requirements of MIL-C-5015 and satisfy the commercial and industrial demand for quality, reliability and low cost. The connectors are screw locking and fully interchangeable with other screw locking MIL-C-5015 types. All pins and sockets solder bucket type.
Note
Cable-mounting plugs (pin contacts) will only mate with chassis sockets. Cable-mounting sockets will only mate with chassis plugs.
Standards
MIL C 5015
Related links
- Amphenol Industrial Copper Alloy Straight 19 Way Box Mount MIL Spec Circular Connector Female Black, Female
- Amphenol Industrial Copper Alloy Straight 24 Way Box Mount MIL Spec Circular Connector Female, Male
- Amphenol Industrial Copper Alloy Straight 19 Way Box Mount MIL Spec Circular Connector FemaleShell
- Amphenol Industrial Copper Alloy Straight 37 Way Box Mount MIL Spec Circular Connector Female Black, Male
- Amphenol Industrial Copper Alloy Straight 10 Way Box Mount MIL Spec Circular Connector Female Black, Male
- Amphenol Industrial Copper Alloy Straight 14 Way Box Mount MIL Spec Circular Connector Female Black, Male
- Amphenol Industrial Copper Alloy Straight 17 Way Box Mount MIL Spec Circular Connector Female Black, Male
- Amphenol Industrial Copper Alloy Straight 3 Way Box Mount MIL Spec Circular Connector Female Black, Male
