Honeywell Pin Plunger Micro Switch, Solder Terminal, 3 A, SP-CO
- RS Stock No.:
- 842-6289
- Mfr. Part No.:
- 11SX1-T
- Brand:
- Honeywell
Unavailable
RS will no longer stock this product.
- RS Stock No.:
- 842-6289
- Mfr. Part No.:
- 11SX1-T
- Brand:
- Honeywell
Specifications
Technical data sheets
Legislation and Compliance
Product Details
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | Honeywell | |
| Actuator Type | Pin Plunger | |
| Terminal Type | Solder | |
| Contact Current Rating | 3 A | |
| Contact Configuration | SP-CO | |
| Operating Force | 0.97 N | |
| Minimum Operating Temperature | -54°C | |
| Maximum Operating Temperature | +121°C | |
| Contact Material | Gold Plated Silver | |
| Case Material | Phenolic | |
| Mechanical Life | 10000000Operations | |
| Release Force | 0.21N | |
| Operating Temperature Range | -54 → +121°C | |
| Select all | ||
|---|---|---|
Brand Honeywell | ||
Actuator Type Pin Plunger | ||
Terminal Type Solder | ||
Contact Current Rating 3 A | ||
Contact Configuration SP-CO | ||
Operating Force 0.97 N | ||
Minimum Operating Temperature -54°C | ||
Maximum Operating Temperature +121°C | ||
Contact Material Gold Plated Silver | ||
Case Material Phenolic | ||
Mechanical Life 10000000Operations | ||
Release Force 0.21N | ||
Operating Temperature Range -54 → +121°C | ||
- COO (Country of Origin):
- MX
Honeywell Micro Switch™ - SM Series Subminiature Switch
The Honeywell series of sub miniature switches have been designed for simple and precision on/off application needs. The micro switch combines small size and light weight with precision operation, ample electrical capacity and long operating life.
Available in basic style, or with stainless steel actuator
Actuators supplied unfitted with fixing hardware
The roller actuator has an oil-impregnated phosphor-bronze roller
SPDT silver-plated wiping contacts, contained in a phenolic body
Contact Rating; 5A (Resistive); 3A (Inductive), 250Vac
Operating temperature range: -55 → +120°C
Actuators supplied unfitted with fixing hardware
The roller actuator has an oil-impregnated phosphor-bronze roller
SPDT silver-plated wiping contacts, contained in a phenolic body
Contact Rating; 5A (Resistive); 3A (Inductive), 250Vac
Operating temperature range: -55 → +120°C
Related links
- Honeywell Pin Plunger Micro Switch 5 A V dc @ 30, SP-CO
- Honeywell Pin Plunger Micro Switch 7 A @ 250 V ac, SP-CO
- Honeywell Pin Plunger Micro Switch 5 A @ 250 V ac, SP-CO
- Honeywell Pin Plunger Micro Switch 100 mA IP00
- Honeywell Pin Plunger Micro Switch 100 mA IP40
- Honeywell Pin Plunger Micro Switch 6 A IP40
- Honeywell Pin Plunger Micro Switch 6 A IP00
- Honeywell Pin Plunger Micro Switch 10.1 A IP40
