Omron Hinge Roller Lever Micro Switch, PCB Terminal Terminal, 30 V dc, SPDT, IP67
- RS Stock No.:
- 807-3996
- Mfr. Part No.:
- D2VW-01L2-1MS
- Brand:
- Omron
Bulk discount available
Subtotal (1 unit)*
$34.62
(exc. GST)
$38.08
(inc. GST)
FREE delivery for orders over $60.00 ex GST
Last RS stock
- Final 1 unit(s), ready to ship from another location
Units | Per unit |
|---|---|
| 1 - 4 | $34.62 |
| 5 + | $28.50 |
*price indicative
- RS Stock No.:
- 807-3996
- Mfr. Part No.:
- D2VW-01L2-1MS
- Brand:
- Omron
Specifications
Technical data sheets
Legislation and Compliance
Product Details
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | Omron | |
| Product Type | Micro Switch | |
| Actuator Type | Hinge Roller Lever | |
| Terminal Type | PCB Terminal | |
| Contact Configuration | SPDT | |
| IP Rating | IP67 | |
| Operating Force | 1.18N | |
| Minimum Operating Temperature | -40°C | |
| Maximum Operating Temperature | 85°C | |
| Microswitch Type | Sealed Miniature | |
| Contact DC Voltage | 30V dc | |
| Standards/Approvals | RoHS | |
| Hazardous Area Certification | No | |
| Mechanical Life | 10000000Operations | |
| Depth | 10.3mm | |
| Series | D2VW | |
| Select all | ||
|---|---|---|
Brand Omron | ||
Product Type Micro Switch | ||
Actuator Type Hinge Roller Lever | ||
Terminal Type PCB Terminal | ||
Contact Configuration SPDT | ||
IP Rating IP67 | ||
Operating Force 1.18N | ||
Minimum Operating Temperature -40°C | ||
Maximum Operating Temperature 85°C | ||
Microswitch Type Sealed Miniature | ||
Contact DC Voltage 30V dc | ||
Standards/Approvals RoHS | ||
Hazardous Area Certification No | ||
Mechanical Life 10000000Operations | ||
Depth 10.3mm | ||
Series D2VW | ||
Omron Subminiature Sealed (5 A)
Sealed V3 style microswitch conforming to EN61058-1
Sealed to IEC IP50 (solder terminal type)
Sealed to IEC IP67 (wire lead type)
RoHS compliant
Switches up to 5A @ 250Vac
Contact configuration: SPDT
Approvals
UL, CSA, VDE
Related links
- Omron Hinge Roller Lever Micro Switch SPDT, IP67
- Omron Pin Plunger Micro Switch SPDT, IP67
- Omron Hinge Lever Micro Switch 3 A @ 125 V ac IP67
- Omron Hinge Lever Micro Switch 5 A @ 250 V ac IP67
- Omron Short Hinge Lever Micro Switch 5 A @ 250 V ac IP67
- Omron Long Hinge Lever Micro Switch 100 mA @ 30 V dc IP67
- Omron Hinge Lever Micro Switch 3 A @ 30 V dc IP67
- Omron Hinge Lever Micro Switch 5 A @ 250 V ac IP67
