Omron Photomicrosensor (Reflective) Micro Switch, Solder Terminal, 50 mA
- RS Stock No.:
- 807-3876
- Mfr. Part No.:
- EE-SB5
- Brand:
- Omron
Unavailable
RS will no longer stock this product.
- RS Stock No.:
- 807-3876
- Mfr. Part No.:
- EE-SB5
- Brand:
- Omron
Specifications
Technical data sheets
Legislation and Compliance
Product Details
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | Omron | |
| Actuator Type | Photomicrosensor (Reflective) | |
| Product Type | Micro Switch | |
| Terminal Type | Solder | |
| Switch Contact Current | 50 mA | |
| Housing Material | Polycarbonate | |
| Minimum Operating Temperature | -25°C | |
| Maximum Operating Temperature | 80°C | |
| Series | EE-SB5(-B) | |
| Standards/Approvals | RoHS | |
| Length | 11.5mm | |
| Hazardous Area Certification | No | |
| Width | 9 mm | |
| Select all | ||
|---|---|---|
Brand Omron | ||
Actuator Type Photomicrosensor (Reflective) | ||
Product Type Micro Switch | ||
Terminal Type Solder | ||
Switch Contact Current 50 mA | ||
Housing Material Polycarbonate | ||
Minimum Operating Temperature -25°C | ||
Maximum Operating Temperature 80°C | ||
Series EE-SB5(-B) | ||
Standards/Approvals RoHS | ||
Length 11.5mm | ||
Hazardous Area Certification No | ||
Width 9 mm | ||
Slotted Optical Switch, EE-S Series
Omron EE-S series slotted optical switches are available in a variety of mounting styles and sizes. They consist of an infrared LED and a phototransistor housed in a moulded package. Types EE-SSX3... and EE-SX4... also include an integral schmitt trigger amplifier providing a clean transition with stable output.
