Omron Pin Plunger Micro Switch, Solder Lug Terminal, 100 mA @ 30 V dc, SP-CO, IP6X

Bulk discount available

Subtotal 100 units (supplied in a bag)*

$493.00

(exc. GST)

$542.00

(inc. GST)

Add to Basket
Select or type quantity
Stock information currently inaccessible - Please check back later
Units
Per unit
100 - 249$4.93
250 +$4.85

*price indicative

Packaging Options:
RS Stock No.:
765-0321P
Mfr. Part No.:
D2FD-01L0-1H
Brand:
Omron
Find similar products by selecting one or more attributes.
Select all

Brand

Omron

Actuator Type

Pin Plunger

Terminal Type

Solder Lug

Contact Current Rating

100 mA @ 30 V dc

Contact Configuration

SPDT

IP Rating

IP6X

Operating Force

2 N

Minimum Operating Temperature

-20°C

Maximum Operating Temperature

+70°C

Contact Material

Gold Alloy

Case Material

Rubber

Mechanical Life

300000Operations

Release Force

0.25N

Operating Temperature Range

-20 → +70°C

COO (Country of Origin):
ID