Marquardt Plunger Micro Switch, Tab Terminal, 16 A @ 250 V ac, SPST
- RS Stock No.:
- 741-0987
- Mfr. Part No.:
- 1005.1207
- Brand:
- Marquardt
This image is representative of the product range
Currently unavailable
We don't know if this item will be back in stock, RS intend to remove it from our range soon.
- RS Stock No.:
- 741-0987
- Mfr. Part No.:
- 1005.1207
- Brand:
- Marquardt
Specifications
Technical data sheets
Legislation and Compliance
Product Details
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | Marquardt | |
| Actuator Type | Plunger | |
| Terminal Type | Tab | |
| Contact Current Rating | 16 A @ 250 V ac | |
| Contact Configuration | Single Pole Single Throw (SPST) | |
| Operating Force | 2.4 → 3.8 N | |
| Minimum Operating Temperature | -40°C | |
| Maximum Operating Temperature | +100°C | |
| Switch Housing | V0 Housing | |
| Contact Material | Silver | |
| Case Material | Thermosetting Plastic | |
| Mechanical Life | 5000000Cycles | |
| Operating Temperature Range | -40 → +100°C | |
| Select all | ||
|---|---|---|
Brand Marquardt | ||
Actuator Type Plunger | ||
Terminal Type Tab | ||
Contact Current Rating 16 A @ 250 V ac | ||
Contact Configuration Single Pole Single Throw (SPST) | ||
Operating Force 2.4 → 3.8 N | ||
Minimum Operating Temperature -40°C | ||
Maximum Operating Temperature +100°C | ||
Switch Housing V0 Housing | ||
Contact Material Silver | ||
Case Material Thermosetting Plastic | ||
Mechanical Life 5000000Cycles | ||
Operating Temperature Range -40 → +100°C | ||
- COO (Country of Origin):
- TN
Marquardt Miniature Snap Action Switches - 1005 Series
Marquardt 1005 Series miniature snap action single pole switches. The 1005 Series snap action switches are designed to DIN41635A with a contact resistance of <100mΩ and an insulation resistance of >100MΩ. The Marquardt 1005 Series is available with various actuators and terminations.
Contact distance <3mm (apart from stock number 741-0978 which has a contact distance greater than 3mm)
Bounce time <10ms
UL 94 V-2 flammability
Bounce time <10ms
UL 94 V-2 flammability
Note
The current rating and life expectancy figures quoted are nominal, please see datasheet for further ratings.
Approvals
UL; CSA; ENEC
