Marquardt Micro Switch
- RS Stock No.:
- 741-0952
- Distrelec Article No.:
- 135-83-014
- Mfr. Part No.:
- 1006.1301
- Brand:
- Marquardt
This image is representative of the product range
Bulk discount available
Subtotal (1 unit)*
$8.97
(exc. GST)
$9.87
(inc. GST)
FREE delivery for orders over $60.00 ex GST
In Stock
- Plus 41 unit(s) shipping from 16 March 2026
- Plus 1,766 unit(s) shipping from 23 March 2026
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Units | Per unit |
|---|---|
| 1 - 24 | $8.97 |
| 25 - 99 | $8.81 |
| 100 + | $8.63 |
*price indicative
- RS Stock No.:
- 741-0952
- Distrelec Article No.:
- 135-83-014
- Mfr. Part No.:
- 1006.1301
- Brand:
- Marquardt
Specifications
Technical data sheets
Legislation and Compliance
Product Details
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | Marquardt | |
| Product Type | Micro Switch | |
| Standards/Approvals | UNSPSC, RoHS, REACH | |
| Select all | ||
|---|---|---|
Brand Marquardt | ||
Product Type Micro Switch | ||
Standards/Approvals UNSPSC, RoHS, REACH | ||
- COO (Country of Origin):
- TN
Marquardt Miniature Snap Action Switches - 1005 Series
Marquardt 1005 Series miniature snap action single pole switches. The 1005 Series snap action switches are designed to DIN41635A with a contact resistance of <100mΩ and an insulation resistance of >100MΩ. The Marquardt 1005 Series is available with various actuators and terminations.
Contact distance <3mm (apart from stock number 741-0978 which has a contact distance greater than 3mm)
Bounce time <10ms
UL 94 V-2 flammability
Note
The current rating and life expectancy figures quoted are nominal, please see datasheet for further ratings.
Approvals
UL; CSA; ENEC
Related links
- Marquardt Hinge Lever Micro Switch 10 A @ 250 V ac, SP-CO
- Marquardt Roller Lever Micro Switch 10 A @ 250 V ac, SP-CO
- Marquardt Hinge Lever Micro Switch 5 A @ 250 V ac IP00, IP40
- Marquardt Hinge Lever Micro Switch 5 A @ 250 V ac IP00, IP40
- Marquardt Plunger Micro Switch 10 A @ 250 V ac, SP-CO
- Crouzet Lever Micro Switch 10 A @ 250 V ac, SP-CO
- Crouzet Roller Lever Micro Switch 10 A @ 250 V ac, SP-CO
- Marquardt Roller Lever Micro Switch 5 A @ 250 V ac IP00, IP40
