Marquardt Micro Switch
- RS Stock No.:
- 741-0722
- Distrelec Article No.:
- 135-83-052
- Mfr. Part No.:
- 1050.0202
- Brand:
- Marquardt
Bulk discount available
Subtotal (1 unit)*
$5.87
(exc. GST)
$6.46
(inc. GST)
Stock information currently inaccessible - Please check back later
Units | Per unit |
|---|---|
| 1 - 24 | $5.87 |
| 25 - 99 | $5.80 |
| 100 - 249 | $5.66 |
| 250 + | $5.49 |
*price indicative
- RS Stock No.:
- 741-0722
- Distrelec Article No.:
- 135-83-052
- Mfr. Part No.:
- 1050.0202
- Brand:
- Marquardt
Specifications
Technical data sheets
Legislation and Compliance
Product Details
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | Marquardt | |
| Product Type | Micro Switch | |
| Standards/Approvals | UNSPSC, REACH, RoHS | |
| Select all | ||
|---|---|---|
Brand Marquardt | ||
Product Type Micro Switch | ||
Standards/Approvals UNSPSC, REACH, RoHS | ||
- COO (Country of Origin):
- RO
Marquardt Subminiature Snap Action Switches - 1050 Series
Marquardt 1050 Series snap action single pole switches. The 1050 Series snap action switches are a sub-miniature switch with a body width of 6.4mm, designed to DIN41635B with a contact resistance of <100mΩ and an insulation resistance of >100MΩ. The Marquardt 1050 Series is available with various actuators and terminations.
Contact distance <3mm
Bounce time <5ms
UL 94 V-2 flammability
Note
The current rating and life expectancy figures quoted are nominal, please see datasheet for further ratings.
Approvals
UL; CSA; ENEC
Related links
- Marquardt Mushroom Shaped Micro Switch 5 A @ 250 V ac IP00, IP40
- Marquardt Mushroom Shaped Micro Switch 5 A @ 250 V ac IP00, IP40
- Marquardt Plunger Micro Switch 5 A @ 250 V ac IP00, IP40
- Marquardt Hinge Lever Micro Switch 5 A @ 250 V ac IP00, IP40
- Marquardt Plunger Micro Switch 2 A @ 250 V ac IP00, IP40
- Marquardt Pin Plunger Micro Switch 4 A @ 12 V dc IP00, IP40
- Marquardt Button Micro Switch 5 A @ 250 V ac IP00, IP40
- Marquardt Hinge Lever Micro Switch 5 A @ 250 V ac IP00, IP40
