Crouzet Plunger Micro Switch, Tab Terminal, 6 A, 250 V ac, IP40
- RS Stock No.:
- 700-5728
- Mfr. Part No.:
- 83240000
- Brand:
- Crouzet
Bulk discount available
Subtotal (1 unit)*
$67.92
(exc. GST)
$74.71
(inc. GST)
FREE delivery for orders over $60.00 ex GST
Limited stock
- 8 left, ready to ship from another location
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Units | Per unit |
|---|---|
| 1 - 4 | $67.92 |
| 5 - 9 | $66.98 |
| 10 + | $66.17 |
*price indicative
- RS Stock No.:
- 700-5728
- Mfr. Part No.:
- 83240000
- Brand:
- Crouzet
Specifications
Technical data sheets
Legislation and Compliance
Product Details
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | Crouzet | |
| Actuator Type | Plunger | |
| Product Type | Micro Switch | |
| Terminal Type | Tab | |
| Switch Contact Current | 6 A | |
| Housing Material | Fibreglass Reinforced Polycarbonate | |
| IP Rating | IP40 | |
| Operating Force | 4.5N | |
| Minimum Operating Temperature | -50°C | |
| Maximum Operating Temperature | 85°C | |
| Contact AC Voltage | 250V ac | |
| Hazardous Area Certification | No | |
| Mechanical Life | 10Operations | |
| Standards/Approvals | DIN 41 636 type F | |
| Series | PBX | |
| Select all | ||
|---|---|---|
Brand Crouzet | ||
Actuator Type Plunger | ||
Product Type Micro Switch | ||
Terminal Type Tab | ||
Switch Contact Current 6 A | ||
Housing Material Fibreglass Reinforced Polycarbonate | ||
IP Rating IP40 | ||
Operating Force 4.5N | ||
Minimum Operating Temperature -50°C | ||
Maximum Operating Temperature 85°C | ||
Contact AC Voltage 250V ac | ||
Hazardous Area Certification No | ||
Mechanical Life 10Operations | ||
Standards/Approvals DIN 41 636 type F | ||
Series PBX | ||
- COO (Country of Origin):
- FR
Double break circuit switches
Microswitches with double break circuits, form Zb.
Positive contact opening mechanism.
Contacts : AgNi.
Mechanical durability: 10 7 cycles.
Standards
DIN 41 636 form F
Related links
- Crouzet Lever Micro Switch 6 A @ 250 V ac IP40
- Crouzet Plunger Micro Switch 6 A @ 250 V ac IP40
- Crouzet Plunger Micro Switch 6 A @ 250 V ac, SPST
- Crouzet Plunger Microswitch 6 A @ 250 V ac IP67
- Crouzet Plunger Micro Switch 16 A @ 250 V ac IP40
- Saia-Burgess Plunger Micro Switch 10 A @ 250 V ac IP40
- Marquardt Plunger Micro Switch 5 A @ 250 V ac IP00, IP40
- Omron Pin Plunger Micro Switch 15 A @ 250 V ac IP40
