Panasonic Short Roller Lever Micro Switch, Pre-Wired Terminal, 5A, 250 V ac, 24 V dc, SPCO, IP67
- RS Stock No.:
- 699-0356
- Mfr. Part No.:
- ABV1615503R
- Brand:
- Panasonic
This image is representative of the product range
Bulk discount available
Subtotal (1 unit)*
$28.21
(exc. GST)
$31.03
(inc. GST)
FREE delivery for orders over $60.00 ex GST
In Stock
- 62 unit(s) ready to ship from another location
- Plus 74 unit(s) shipping from 24 April 2026
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Units | Per unit |
|---|---|
| 1 - 12 | $28.21 |
| 13 - 24 | $27.51 |
| 25 + | $27.08 |
*price indicative
- RS Stock No.:
- 699-0356
- Mfr. Part No.:
- ABV1615503R
- Brand:
- Panasonic
Specifications
Technical data sheets
Legislation and Compliance
Product Details
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | Panasonic | |
| Product Type | Micro Switch | |
| Actuator Type | Short Roller Lever | |
| Terminal Type | Pre-Wired | |
| Switch Contact Current | 5A | |
| Contact Configuration | SPCO | |
| Housing Material | Polypropylene Homopolymer | |
| IP Rating | IP67 | |
| Operating Force | 2.16N | |
| Minimum Operating Temperature | -40°C | |
| Maximum Operating Temperature | 85°C | |
| Contact DC Voltage | 24V dc | |
| Microswitch Type | Miniature | |
| Contact AC Voltage | 250V ac | |
| Length | 33mm | |
| Mechanical Life | 5Operations | |
| Series | ABV | |
| Standards/Approvals | CSA, VDE, UL, SEMKO, RoHS | |
| Hazardous Area Certification | No | |
| Select all | ||
|---|---|---|
Brand Panasonic | ||
Product Type Micro Switch | ||
Actuator Type Short Roller Lever | ||
Terminal Type Pre-Wired | ||
Switch Contact Current 5A | ||
Contact Configuration SPCO | ||
Housing Material Polypropylene Homopolymer | ||
IP Rating IP67 | ||
Operating Force 2.16N | ||
Minimum Operating Temperature -40°C | ||
Maximum Operating Temperature 85°C | ||
Contact DC Voltage 24V dc | ||
Microswitch Type Miniature | ||
Contact AC Voltage 250V ac | ||
Length 33mm | ||
Mechanical Life 5Operations | ||
Series ABV | ||
Standards/Approvals CSA, VDE, UL, SEMKO, RoHS | ||
Hazardous Area Certification No | ||
- COO (Country of Origin):
- JP
ABV Type Miniature Turquoise Microswitch
These miniature microswitches are sealed and have a high environmental resistance. Microswitches with wire leads conform to IP67.
Elastomer double moulding technology and ultrasonic swaging technology contribute to uniform sealing
Typical applications include home appliances and automotive
Related links
- Panasonic Short Roller Lever Micro Switch 5 A @ 250 V ac IP67
- Panasonic Short Roller Lever Micro Switch 3 A @ 250 V ac IP67
- Panasonic Roller Lever Micro Switch 5 A @ 250 V ac IP67
- Panasonic Simulated Roller Lever Micro Switch 5 A @ 250 V ac IP67
- Panasonic Short Roller Lever Micro Switch 5 A @ 250 V ac IP67
- Panasonic Roller Lever Micro Switch 3 A @ 250 V ac IP67
- Panasonic Simulated Roller Lever Micro Switch 3 A @ 250 V ac IP67
- Panasonic Roller Lever Micro Switch 2 A @ 30 V dc/250 V ac IP67
