Panasonic Leaf Lever Micro Switch, Left Angle PCB Terminal, 100 mA @ 30 V dc, SPDT, IP67
- RS Stock No.:
- 699-0158
- Mfr. Part No.:
- ASQ10817
- Brand:
- Panasonic
This image is representative of the product range
Unavailable
RS will no longer stock this product.
- RS Stock No.:
- 699-0158
- Mfr. Part No.:
- ASQ10817
- Brand:
- Panasonic
Specifications
Technical data sheets
Legislation and Compliance
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | Panasonic | |
| Actuator Type | Leaf Lever | |
| Terminal Type | Left Angle PCB | |
| Contact Current Rating | 100 mA @ 30 V dc | |
| Contact Configuration | SPDT-NO/NC | |
| IP Rating | IP67 | |
| Operating Force | 1.7 N | |
| Minimum Operating Temperature | -40°C | |
| Maximum Operating Temperature | +85°C | |
| Contact Material | Gold Plated | |
| Operating Temperature Range | -40 → +85°C | |
| Select all | ||
|---|---|---|
Brand Panasonic | ||
Actuator Type Leaf Lever | ||
Terminal Type Left Angle PCB | ||
Contact Current Rating 100 mA @ 30 V dc | ||
Contact Configuration SPDT-NO/NC | ||
IP Rating IP67 | ||
Operating Force 1.7 N | ||
Minimum Operating Temperature -40°C | ||
Maximum Operating Temperature +85°C | ||
Contact Material Gold Plated | ||
Operating Temperature Range -40 → +85°C | ||
- COO (Country of Origin):
- JP
