Omron Simulated Roller Lever Micro Switch, Solder Terminal, 100 mA, 250 V ac, SPDT, IP40

This image is representative of the product range

Bulk discount available

Subtotal (1 unit)*

$4.62

(exc. GST)

$5.08

(inc. GST)

Add to Basket
Select or type quantity
In Stock
  • 13 unit(s) ready to ship from another location
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Units
Per unit
1 - 49$4.62
50 - 149$4.58
150 - 249$4.49
250 - 499$4.39
500 +$4.30

*price indicative

Packaging Options:
RS Stock No.:
686-6837
Distrelec Article No.:
110-83-575
Mfr. Part No.:
SS-01GL13
Brand:
Omron
Find similar products by selecting one or more attributes.
Select all

Brand

Omron

Actuator Type

Simulated Roller Lever

Product Type

Micro Switch

Terminal Type

Solder

Switch Contact Current

100 mA

Contact Configuration

SPDT

IP Rating

IP40

Operating Force

0.49N

Minimum Operating Temperature

-25°C

Maximum Operating Temperature

85°C

Contact AC Voltage

250V ac

Microswitch Type

Subminiature

Mechanical Life

30000000Operations

Standards/Approvals

RoHS

Series

SS

Hazardous Area Certification

No

Omron SS Subminiature Basic Switch (100 mA)


Incorporating simple and stable two split springs which enable a long service life (30,000,000 operations)

A variety of models with low operating force to high operating force are available

Solder, quick connect terminals (#110) and PCB terminals are available

Related links