Omron Long Hinge Lever Micro Switch, Tab Terminal, 100 mA @ 30 V dc, SPDT, IP40

This image is representative of the product range

Bulk discount available

Subtotal (1 unit)*

$9.20

(exc. GST)

$10.12

(inc. GST)

Add to Basket
Select or type quantity
Temporarily out of stock
  • Shipping from 19 January 2026
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Units
Per unit
1 - 49$9.20
50 - 149$9.11
150 - 249$8.95
250 - 499$8.80
500 +$8.67

*price indicative

RS Stock No.:
682-2840
Mfr. Part No.:
VX-013-1C23
Brand:
Omron
Find similar products by selecting one or more attributes.
Select all

Brand

Omron

Actuator Type

Long Hinge Lever

Terminal Type

Tab

Contact Current Rating

100 mA @ 30 V dc

Contact Configuration

SPDT-NO/NC

IP Rating

IP40

Operating Force

0.2 N

Minimum Operating Temperature

-25°C

Maximum Operating Temperature

+80°C

Contact Material

Gold Alloy

Mechanical Life

10000000Operations

Release Force

0.05N

Operating Temperature Range

-25 → +80°C

COO (Country of Origin):
JP

Omron VX Miniature Basic Switch


Miniature Basic Switch with Low Operating Force and High Contact Reliability

A unique internal mechanism enables high contact strength with low operating force

Related links