Omron Roller Lever Micro Switch, Tab Terminal, 100 mA, 250 V ac, SPDT, IP40
- RS Stock No.:
- 682-2632
- Distrelec Article No.:
- 110-83-578
- Mfr. Part No.:
- SS-01GL2T
- Brand:
- Omron
This image is representative of the product range
Bulk discount available
Subtotal (1 unit)*
$6.75
(exc. GST)
$7.42
(inc. GST)
FREE delivery for orders over $60.00 ex GST
In Stock
- 2 unit(s) ready to ship from another location
- Plus 548 unit(s) shipping from 30 March 2026
- Plus 500 unit(s) shipping from 16 November 2026
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Units | Per unit |
|---|---|
| 1 - 49 | $6.75 |
| 50 - 149 | $6.41 |
| 150 - 249 | $6.09 |
| 250 - 1249 | $5.79 |
| 1250 + | $5.52 |
*price indicative
- RS Stock No.:
- 682-2632
- Distrelec Article No.:
- 110-83-578
- Mfr. Part No.:
- SS-01GL2T
- Brand:
- Omron
Specifications
Technical data sheets
Legislation and Compliance
Product Details
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | Omron | |
| Product Type | Micro Switch | |
| Actuator Type | Roller Lever | |
| Terminal Type | Tab | |
| Switch Contact Current | 100 mA | |
| Contact Configuration | SPDT | |
| IP Rating | IP40 | |
| Operating Force | 0.49N | |
| Minimum Operating Temperature | -25°C | |
| Maximum Operating Temperature | 85°C | |
| Contact AC Voltage | 250V ac | |
| Microswitch Type | Subminiature | |
| Series | SS | |
| Hazardous Area Certification | No | |
| Mechanical Life | 30000000Operations | |
| Standards/Approvals | RoHS | |
| Select all | ||
|---|---|---|
Brand Omron | ||
Product Type Micro Switch | ||
Actuator Type Roller Lever | ||
Terminal Type Tab | ||
Switch Contact Current 100 mA | ||
Contact Configuration SPDT | ||
IP Rating IP40 | ||
Operating Force 0.49N | ||
Minimum Operating Temperature -25°C | ||
Maximum Operating Temperature 85°C | ||
Contact AC Voltage 250V ac | ||
Microswitch Type Subminiature | ||
Series SS | ||
Hazardous Area Certification No | ||
Mechanical Life 30000000Operations | ||
Standards/Approvals RoHS | ||
Omron SS Subminiature Basic Switch (100 mA)
Incorporating simple and stable two split springs which enable a long service life (30,000,000 operations)
A variety of models with low operating force to high operating force are available
Solder, quick connect terminals (#110) and PCB terminals are available
Related links
- Omron Roller Lever Micro Switch 100 mA @ 30 V dc IP40
- Omron Simulated Roller Lever Micro Switch 100 mA @ 30 V dc IP40
- Omron Hinge Lever Micro Switch 100 mA @ 30 V dc IP40
- Omron Roller Lever Micro Switch 100 mA @ 30 V dc IP40
- Omron Roller Lever Micro Switch 100 mA @ 30 V dc IP40
- Omron Simulated Roller Lever Micro Switch 100 mA @ 30 V dc IP40
- Omron Simulated Roller Lever Micro Switch 100 mA @ 30 V dc IP40
- Omron Pin Plunger Micro Switch 100 mA @ 30 V dc IP40
