Omron Pin Plunger Micro Switch, Pre-wired Terminal, 2 A @ 12 V dc, SPST, IP67
- RS Stock No.:
- 682-1897
- Mfr. Part No.:
- D2HW-C203MS
- Brand:
- Omron
This image is representative of the product range
Bulk discount available
Subtotal (1 unit)*
$10.42
(exc. GST)
$11.46
(inc. GST)
FREE delivery for orders over $60.00 ex GST
Temporarily out of stock
- Shipping from 20 July 2026
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Units | Per unit |
|---|---|
| 1 - 49 | $10.42 |
| 50 - 149 | $10.23 |
| 150 - 249 | $10.02 |
| 250 + | $9.83 |
*price indicative
- RS Stock No.:
- 682-1897
- Mfr. Part No.:
- D2HW-C203MS
- Brand:
- Omron
Specifications
Technical data sheets
Legislation and Compliance
Product Details
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | Omron | |
| Actuator Type | Pin Plunger | |
| Terminal Type | Pre-wired | |
| Contact Current Rating | 2 A @ 12 V dc | |
| Contact Configuration | SPST-NO | |
| IP Rating | IP67 | |
| Operating Force | 0.75 N | |
| Minimum Operating Temperature | -40°C | |
| Maximum Operating Temperature | +85°C | |
| Contact Material | Gold Alloy | |
| Mechanical Life | 1000000Operations | |
| Release Force | 0.1N | |
| Operating Temperature Range | -40 → +85°C | |
| Select all | ||
|---|---|---|
Brand Omron | ||
Actuator Type Pin Plunger | ||
Terminal Type Pre-wired | ||
Contact Current Rating 2 A @ 12 V dc | ||
Contact Configuration SPST-NO | ||
IP Rating IP67 | ||
Operating Force 0.75 N | ||
Minimum Operating Temperature -40°C | ||
Maximum Operating Temperature +85°C | ||
Contact Material Gold Alloy | ||
Mechanical Life 1000000Operations | ||
Release Force 0.1N | ||
Operating Temperature Range -40 → +85°C | ||
- COO (Country of Origin):
- JP
Ultra Subminiature Sealed Microswitch ,(D2HW Screw Mount)
RoHS compliant
Extra long stroke
Dimensions are 78% of conventional models
PCB terminal versions have straight and right angled terminals
Contact rating: 2A @ 12Vdc, 0.1A @ 125Vac
Minimum Load: 1mA @ 5Vdc
Contact configuration: SPDT
Extra long stroke
Dimensions are 78% of conventional models
PCB terminal versions have straight and right angled terminals
Contact rating: 2A @ 12Vdc, 0.1A @ 125Vac
Minimum Load: 1mA @ 5Vdc
Contact configuration: SPDT
For these non-cancellable (NC), and non-returnable (NR) products, Terms and Conditions apply.
Related links
- Omron Pin Plunger Micro Switch 2 A @ 12 V dc IP67
- Omron Pin Plunger Micro Switch 3 A @ 30 V dc IP67
- Omron Long Hinge Lever Micro Switch 2 A @ 12 V dc IP67
- Omron Hinge Lever Micro Switch 2 A @ 12 V dc IP67
- Omron Simulated Roller Lever Micro Switch 2 A @ 12 V dc IP67
- Omron Long Leaf Lever Micro Switch 2 A @ 12 V dc IP67
- Omron Pin Plunger Micro Switch 2 A @ 12 V dc IP67
- Panasonic Pin Plunger Micro Switch 100 mA @ 30 V dc IP67
