Omron Pin Plunger Micro Switch, Left Angle PCB Terminal Terminal, 2 A, SPDT, IP67
- RS Stock No.:
- 682-1569
- Mfr. Part No.:
- D2HW-BL201DL
- Brand:
- Omron
This image is representative of the product range
Bulk discount available
Subtotal (1 unit)*
$6.93
(exc. GST)
$7.62
(inc. GST)
FREE delivery for orders over $60.00 ex GST
In Stock
- 301 unit(s) ready to ship from another location
- Plus 152 unit(s) shipping from 31 March 2026
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Units | Per unit |
|---|---|
| 1 - 49 | $6.93 |
| 50 - 149 | $6.88 |
| 150 - 249 | $6.76 |
| 250 - 499 | $6.64 |
| 500 + | $6.49 |
*price indicative
- RS Stock No.:
- 682-1569
- Mfr. Part No.:
- D2HW-BL201DL
- Brand:
- Omron
Specifications
Technical data sheets
Legislation and Compliance
Product Details
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | Omron | |
| Product Type | Micro Switch | |
| Actuator Type | Pin Plunger | |
| Terminal Type | Left Angle PCB Terminal | |
| Switch Contact Current | 2 A | |
| Contact Configuration | SPDT | |
| IP Rating | IP67 | |
| Operating Force | 0.75N | |
| Minimum Operating Temperature | -40°C | |
| Maximum Operating Temperature | 85°C | |
| Microswitch Type | Sealed Ultra Subminiature | |
| Standards/Approvals | RoHS | |
| Series | D2HW | |
| Mechanical Life | 1000000Operations | |
| Hazardous Area Certification | No | |
| Select all | ||
|---|---|---|
Brand Omron | ||
Product Type Micro Switch | ||
Actuator Type Pin Plunger | ||
Terminal Type Left Angle PCB Terminal | ||
Switch Contact Current 2 A | ||
Contact Configuration SPDT | ||
IP Rating IP67 | ||
Operating Force 0.75N | ||
Minimum Operating Temperature -40°C | ||
Maximum Operating Temperature 85°C | ||
Microswitch Type Sealed Ultra Subminiature | ||
Standards/Approvals RoHS | ||
Series D2HW | ||
Mechanical Life 1000000Operations | ||
Hazardous Area Certification No | ||
- COO (Country of Origin):
- JP
Ultra Subminiature Sealed Microswitch ,( D2HW )
Smallest sealed snap action switch in the industry with a very long stroke for reliable ON/OFF action.
RoHS compliant
Extra long stroke
Dimensions are 78% of conventional models
PCB terminal versions have straight and right angled terminals
Contact rating: 2A @ 12Vdc, 0.1A @ 125Vac
Minimum Load: 1mA @ 5Vdc
Contact configuration: SPDT
Related links
- Omron Pin Plunger Micro Switch 2 A @ 12 V dc IP67
- Omron Pin Plunger Micro Switch 2 A @ 12 V dc IP67
- Omron Pin Plunger Micro Switch 2 A @ 12 V dc IP67
- Omron Pin Plunger Micro Switch 100 mA @ 5 V dc IP40
- Omron Pin Plunger Subminiature Micro Switch SPST, IP67
- Omron Plunger Micro Switch 2 A @ 12 V dc IP67
- Omron Plunger Micro Switch 2 A @ 12 V dc IP67
- Omron Hinge Lever Micro Switch 2 A @ 12 V dc IP67
