Omron Simulated Roller Lever Micro Switch, Solder Terminal, 3 A, 125 V ac, 30 V dc, SPDT, IP40
- RS Stock No.:
- 682-1544
- Mfr. Part No.:
- D2F-L3-D
- Brand:
- Omron
Subtotal (1 pack of 5 units)*
$15.79
(exc. GST)
$17.37
(inc. GST)
FREE delivery for orders over $60.00 ex GST
In Stock
- 440 unit(s) ready to ship from another location
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Units | Per unit | Per Pack* |
|---|---|---|
| 5 + | $3.158 | $15.79 |
*price indicative
- RS Stock No.:
- 682-1544
- Mfr. Part No.:
- D2F-L3-D
- Brand:
- Omron
Specifications
Technical data sheets
Legislation and Compliance
Product Details
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | Omron | |
| Product Type | Micro Switch | |
| Actuator Type | Simulated Roller Lever | |
| Terminal Type | Solder | |
| Switch Contact Current | 3 A | |
| Contact Configuration | SPDT | |
| IP Rating | IP40 | |
| Operating Force | 0.78N | |
| Minimum Operating Temperature | -25°C | |
| Maximum Operating Temperature | 65°C | |
| Contact DC Voltage | 30V dc | |
| Contact AC Voltage | 125V ac | |
| Microswitch Type | Ultra Subminiature | |
| Length | 12.8mm | |
| Hazardous Area Certification | No | |
| Mechanical Life | 1000000Operations | |
| Standards/Approvals | RoHS | |
| Depth | 5.8mm | |
| Series | D2F | |
| Select all | ||
|---|---|---|
Brand Omron | ||
Product Type Micro Switch | ||
Actuator Type Simulated Roller Lever | ||
Terminal Type Solder | ||
Switch Contact Current 3 A | ||
Contact Configuration SPDT | ||
IP Rating IP40 | ||
Operating Force 0.78N | ||
Minimum Operating Temperature -25°C | ||
Maximum Operating Temperature 65°C | ||
Contact DC Voltage 30V dc | ||
Contact AC Voltage 125V ac | ||
Microswitch Type Ultra Subminiature | ||
Length 12.8mm | ||
Hazardous Area Certification No | ||
Mechanical Life 1000000Operations | ||
Standards/Approvals RoHS | ||
Depth 5.8mm | ||
Series D2F | ||
- COO (Country of Origin):
- JP
Ultra Sub-Miniature Micro-switch
Snap action sub-miniature microswitch ideal for home appliances, audio equipment and communications equipment.
RoHS compliant
Contact rating: 3A @125Vac with silver contacts and 0.1A @ 30Vdc with gold contacts
SPDT contact configuration
Snap action
Approvals: UL & CSA
Related links
- Omron Simulated Roller Lever Micro Switch 1 A @ 125 V ac IP40
- Omron Simulated Roller Lever Micro Switch 100 mA @ 30 V dc IP40
- Omron Simulated Roller Lever Micro Switch 1 A @ 125 V ac IP40
- Omron Simulated Roller Lever Micro Switch 5 A @ 250 V ac IP40
- Omron Simulated Roller Lever Micro Switch 5 A @ 125 V ac IP40
- Omron Simulated Roller Lever Micro Switch 10.1 A @ 250 V ac IP40
- Omron Simulated Roller Lever Micro Switch Tab Terminal SPDT, IP40
- Omron Simulated Roller Lever Micro Switch 100 mA @ 30 V dc IP40
