Omron Pin Plunger Micro Switch, Left Angle PCB Terminal, 3 A @ 125 V ac, SPDT, IP40
- RS Stock No.:
- 682-1516
- Mfr. Part No.:
- D2F-A1
- Brand:
- Omron
This image is representative of the product range
Currently unavailable
We don't know if this item will be back in stock, RS intend to remove it from our range soon.
- RS Stock No.:
- 682-1516
- Mfr. Part No.:
- D2F-A1
- Brand:
- Omron
Specifications
Technical data sheets
Legislation and Compliance
Product Details
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | Omron | |
| Actuator Type | Pin Plunger | |
| Terminal Type | Left Angle PCB | |
| Contact Current Rating | 3 A @ 125 V ac | |
| Contact Configuration | SPDT-NO/NC | |
| IP Rating | IP40 | |
| Operating Force | 1.47 N | |
| Minimum Operating Temperature | -25°C | |
| Maximum Operating Temperature | +65°C | |
| Contact Material | Silver Alloy | |
| Mechanical Life | 1000000Operations | |
| Release Force | 0.2N | |
| Operating Temperature Range | -25 → +65°C | |
| Select all | ||
|---|---|---|
Brand Omron | ||
Actuator Type Pin Plunger | ||
Terminal Type Left Angle PCB | ||
Contact Current Rating 3 A @ 125 V ac | ||
Contact Configuration SPDT-NO/NC | ||
IP Rating IP40 | ||
Operating Force 1.47 N | ||
Minimum Operating Temperature -25°C | ||
Maximum Operating Temperature +65°C | ||
Contact Material Silver Alloy | ||
Mechanical Life 1000000Operations | ||
Release Force 0.2N | ||
Operating Temperature Range -25 → +65°C | ||
- COO (Country of Origin):
- JP
Ultra Sub-Miniature Micro-switch
Snap action sub-miniature microswitch ideal for home appliances, audio equipment and communications equipment.
RoHS compliant
Contact rating: 3A @125Vac with silver contacts and 0.1A @ 30Vdc with gold contacts
SPDT contact configuration
Snap action
Contact rating: 3A @125Vac with silver contacts and 0.1A @ 30Vdc with gold contacts
SPDT contact configuration
Snap action
Approvals: UL & CSA
