Omron Hinge Lever Micro Switch, PCB Terminal Terminal, 10.1 A, SPDT, IP40
- RS Stock No.:
- 682-0850
- Mfr. Part No.:
- SS-10GLD
- Brand:
- Omron
This image is representative of the product range
Subtotal (1 unit)*
$5.79
(exc. GST)
$6.37
(inc. GST)
FREE delivery for orders over $60.00 ex GST
In Stock
- 199 unit(s) ready to ship from another location
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Units | Per unit |
|---|---|
| 1 + | $5.79 |
*price indicative
- RS Stock No.:
- 682-0850
- Mfr. Part No.:
- SS-10GLD
- Brand:
- Omron
Specifications
Technical data sheets
Legislation and Compliance
Product Details
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | Omron | |
| Actuator Type | Hinge Lever | |
| Product Type | Micro Switch | |
| Terminal Type | PCB Terminal | |
| Switch Contact Current | 10.1 A | |
| Contact Configuration | SPDT | |
| IP Rating | IP40 | |
| Operating Force | 0.49N | |
| Minimum Operating Temperature | -25°C | |
| Maximum Operating Temperature | 85°C | |
| Microswitch Type | Subminiature | |
| Length | 19.8mm | |
| Series | SS | |
| Depth | 6.4mm | |
| Mechanical Life | 10000000Operations | |
| Standards/Approvals | RoHS | |
| Hazardous Area Certification | No | |
| Select all | ||
|---|---|---|
Brand Omron | ||
Actuator Type Hinge Lever | ||
Product Type Micro Switch | ||
Terminal Type PCB Terminal | ||
Switch Contact Current 10.1 A | ||
Contact Configuration SPDT | ||
IP Rating IP40 | ||
Operating Force 0.49N | ||
Minimum Operating Temperature -25°C | ||
Maximum Operating Temperature 85°C | ||
Microswitch Type Subminiature | ||
Length 19.8mm | ||
Series SS | ||
Depth 6.4mm | ||
Mechanical Life 10000000Operations | ||
Standards/Approvals RoHS | ||
Hazardous Area Certification No | ||
Omron SS Subminiature Basic Switch (10.1 A)
Incorporating simple and stable two split springs which enable a long service life (30,000,000 operations)
A variety of models with low operating force to high operating force are available
Solder, quick connect terminals (#110) and PCB terminals are available
Related links
- Omron Hinge Lever Micro Switch 10.1 A @ 250 V ac IP40
- Omron Hinge Lever Micro Switch 5 A @ 125 V ac IP40
- Omron Hinge Lever Micro Switch 5 A @ 125 V ac IP40
- Omron Hinge Lever Micro Switch 5 A @ 125 V ac IP40
- Omron Roller Lever Micro Switch 10.1 A @ 250 V ac IP40
- Omron Hinge Lever Micro Switch 3 A @ 125 V ac IP40
- Omron Hinge Lever Subminiature Micro Switch 5 A @ 125 V ac IP40
- Omron Hinge Lever Micro Switch 5 A @ 250 V ac IP40
