Panasonic Lever Micro Switch, 10 mA @ 5 V dc, SPDT
- RS Stock No.:
- 401-6582
- Mfr. Part No.:
- ESE24SV3
- Brand:
- Panasonic
Unavailable
RS will no longer stock this product.
- RS Stock No.:
- 401-6582
- Mfr. Part No.:
- ESE24SV3
- Brand:
- Panasonic
Specifications
Technical data sheets
Legislation and Compliance
Product Details
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | Panasonic | |
| Actuator Type | Lever | |
| Contact Current Rating | 10 mA @ 5 V dc | |
| Contact Configuration | SPDT | |
| Operating Force | 350 mN | |
| Minimum Operating Temperature | -10°C | |
| Maximum Operating Temperature | +70°C | |
| Mechanical Life | 50000Cycles | |
| Voltage Rating | 5V dc | |
| Standards Met | RoHS Compliant | |
| Operating Temperature Range | -10 → +70°C | |
| Select all | ||
|---|---|---|
Brand Panasonic | ||
Actuator Type Lever | ||
Contact Current Rating 10 mA @ 5 V dc | ||
Contact Configuration SPDT | ||
Operating Force 350 mN | ||
Minimum Operating Temperature -10°C | ||
Maximum Operating Temperature +70°C | ||
Mechanical Life 50000Cycles | ||
Voltage Rating 5V dc | ||
Standards Met RoHS Compliant | ||
Operating Temperature Range -10 → +70°C | ||
RoHS Status: Not Applicable
- COO (Country of Origin):
- JP
Detector Switches, ESE24 Series
Provides directional detection, making it suitable for control switch cells
Highly reliable contact sliding mechanism inside a small-size, low-profile lever-type detection switch
Unique operational mechanism supports long overstroke (through operation also possible)
Can also be used as an operational switch (input device)
Highly reliable contact sliding mechanism inside a small-size, low-profile lever-type detection switch
Unique operational mechanism supports long overstroke (through operation also possible)
Can also be used as an operational switch (input device)
Detector Switches
