- RS Stock No.:
- 174-8248
- Mfr. Part No.:
- D2AW-ER063D R
- Brand:
- Omron
On back order for despatch 08/10/2024, delivery within 10 working days from despatch date.
Added
Price (ex. GST) Each (In a Pack of 10)
$3.342
(exc. GST)
$3.676
(inc. GST)
Units | Per unit | Per Pack* |
10 + | $3.342 | $33.42 |
*price indicative |
- RS Stock No.:
- 174-8248
- Mfr. Part No.:
- D2AW-ER063D R
- Brand:
- Omron
Technical data sheets
Legislation and Compliance
- COO (Country of Origin):
- CN
Product Details
Long stroke seal switch with high reliability and high insulation performance
For products that are Customized and under Non-cancellable & Non-returnable, Sales & Conditions apply.
Specifications
Attribute | Value |
---|---|
Actuator Type | Leaf Lever |
Terminal Type | PCB |
Contact Current Rating | 100 mA |
Contact Configuration | SPST |
IP Rating | IP67 |
Operating Force | 2 N |
Minimum Operating Temperature | -40°C |
Maximum Operating Temperature | +85°C |
Switch Housing | D2 Housing |
Contact Material | Silver |
Case Material | Rubber |
Voltage Rating | 12V dc |
Release Force | 0.2N |
Standards Met | IEC 60529 |
Operating Temperature Range | -40 → +85°C |
Related links
- Honeywell Straight Lever Auxiliary Actuator, For Use With MICRO...
- Omron Long Straight Lever Subminiature Micro Switch 100 mA IP67
- Omron Pin Plunger Subminiature Micro Switch 100 mA IP67
- TE Connectivity MICRO-MATCH Series Ribbon Cable Assembly...
- Omron Long Leaf Lever Subminiature Micro Switch 100 mA IP67
- TE Connectivity MICRO-MATCH Series Ribbon Cable 250mm Length,...
- Honeywell Pin Plunger Micro Switch 100 mA IP00
- Omron Leaf Lever Subminiature Micro Switch SPST, IP67