Panasonic Hinge Lever Micro Switch, Right Angle PCB Terminal, 500 mA @ 30 V dc, SP-CO
- RS Stock No.:
- 173-8500
- Mfr. Part No.:
- AV4524
- Brand:
- Panasonic
This image is representative of the product range
Currently unavailable
We don't know if this item will be back in stock, RS intend to remove it from our range soon.
- RS Stock No.:
- 173-8500
- Mfr. Part No.:
- AV4524
- Brand:
- Panasonic
Specifications
Technical data sheets
Legislation and Compliance
Product Details
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | Panasonic | |
| Actuator Type | Hinge Lever | |
| Terminal Type | Right Angle PCB | |
| Contact Current Rating | 500 mA @ 30 V dc | |
| Contact Configuration | SP-CO | |
| Operating Force | 0.25 N | |
| Minimum Operating Temperature | -25°C | |
| Maximum Operating Temperature | +80°C | |
| Contact Material | Silver Plated | |
| Mechanical Life | 3 x 10^5Operations | |
| Operating Temperature Range | -25 → +80°C | |
| Select all | ||
|---|---|---|
Brand Panasonic | ||
Actuator Type Hinge Lever | ||
Terminal Type Right Angle PCB | ||
Contact Current Rating 500 mA @ 30 V dc | ||
Contact Configuration SP-CO | ||
Operating Force 0.25 N | ||
Minimum Operating Temperature -25°C | ||
Maximum Operating Temperature +80°C | ||
Contact Material Silver Plated | ||
Mechanical Life 3 x 10^5Operations | ||
Operating Temperature Range -25 → +80°C | ||
- COO (Country of Origin):
- JP
AV4 Superminiature Snap Action Microswitch
These superminiature microswitches are some of the smallest snap-action switches in the world. Terminal variants include solder and straight, right and left angled PCB. Typical aplications include compact visual equipment, small sized audio equipment and office automation equipment.
Superminature size, only 4.5 x 7.5 x 4.5 mm (PCB), 6.6 x 7.5 x 4.5 mm (solder)
Lightweight, 0.2g (PCB), 0.3g (solder)
Can be mounted close together in any direction
Lightweight, 0.2g (PCB), 0.3g (solder)
Can be mounted close together in any direction
For these non-cancellable (NC), and non-returnable (NR) products, Terms and Conditions apply.
Related links
- Panasonic Hinge Lever Micro Switch 500 mA @ 30 V dc, SP-CO
- Panasonic Hinge Lever Micro Switch 100 mA @ 30 V dc, SP-CO
- Panasonic Hinge Lever Micro Switch 500 mA @ 30 V dc, SP-CO
- Panasonic Hinge Lever Micro Switch 500 mA @ 30 V dc, SP-CO
- Panasonic Hinge Lever Micro Switch 2 A @ 30 V dc, SP-CO
- Panasonic Hinge Lever Micro Switch 1 A @ 30 V dc, SP-CO
- Panasonic Simulated Roller Lever Micro Switch 500 mA @ 30 V dc IP40
- Panasonic Hinge Lever Micro Switch 100 mA @ 30 V dc, SP-CO
