Panasonic Roller Lever Micro Switch, Solder Terminal, 5 A @ 250 V ac, SP-CO

This image is representative of the product range

Bulk discount available

Subtotal (1 box of 100 units)*

$282.20

(exc. GST)

$310.40

(inc. GST)

Add to Basket
Select or type quantity
In Stock
  • Plus 900 unit(s) shipping from 05 January 2026
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Units
Per unit
Per Box*
100 - 100$2.822$282.20
200 - 300$2.759$275.90
400 +$2.70$270.00

*price indicative

RS Stock No.:
173-8441
Mfr. Part No.:
AVL32553
Brand:
Panasonic
Find similar products by selecting one or more attributes.
Select all

Brand

Panasonic

Actuator Type

Roller Lever

Terminal Type

Solder

Contact Current Rating

5 A @ 250 V ac

Contact Configuration

SP-CO

Operating Force

0.59 N

Minimum Operating Temperature

-25°C

Maximum Operating Temperature

+85°C

Contact Material

Silver Nickel Alloy

Mechanical Life

10^7Operations

Release Force

0.039N

Operating Temperature Range

-25 → +85°C

COO (Country of Origin):
TH

AVL Subminiature High Precision Switches (FS-T long life version)


The AVL subminiature high precision micro switches are of a flux resistant construction with integrally moulded terminals and are available with various actuator and terminal styles. Typical applications include communication equipment, vending machines, security systems, data systems and medical equipment.

Cross-line terminals.
Common pitch, right angle, left angle terminals for PC board.
Long mechanical life of 3 x 107 operations.
Long electrical life of 5 x 104 at 20 cpm (AgNi alloy contacts), 2 x 105 at 20 cpm (gold clad contacts)

For these non-cancellable (NC), and non-returnable (NR) products, Terms and Conditions apply.


Related links