Panasonic Pin Plunger Micro Switch, Solder Terminal, 100 mA @ 30 V dc, SP-CO
- RS Stock No.:
- 173-8429
- Mfr. Part No.:
- AVL3205613
- Brand:
- Panasonic
This image is representative of the product range
Unavailable
RS will no longer stock this product.
- RS Stock No.:
- 173-8429
- Mfr. Part No.:
- AVL3205613
- Brand:
- Panasonic
Specifications
Technical data sheets
Legislation and Compliance
Product Details
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | Panasonic | |
| Actuator Type | Pin Plunger | |
| Terminal Type | Solder | |
| Contact Current Rating | 100 mA @ 30 V dc | |
| Contact Configuration | SP-CO | |
| Operating Force | 1.47 N | |
| Minimum Operating Temperature | -25°C | |
| Maximum Operating Temperature | +85°C | |
| Contact Material | Triple Clad Gold | |
| Mechanical Life | 10^7Operations | |
| Release Force | 0.2N | |
| Operating Temperature Range | -25 → +85°C | |
| Select all | ||
|---|---|---|
Brand Panasonic | ||
Actuator Type Pin Plunger | ||
Terminal Type Solder | ||
Contact Current Rating 100 mA @ 30 V dc | ||
Contact Configuration SP-CO | ||
Operating Force 1.47 N | ||
Minimum Operating Temperature -25°C | ||
Maximum Operating Temperature +85°C | ||
Contact Material Triple Clad Gold | ||
Mechanical Life 10^7Operations | ||
Release Force 0.2N | ||
Operating Temperature Range -25 → +85°C | ||
- COO (Country of Origin):
- TH
AVL Subminiature High Precision Switches (FS-T long life version)
The AVL subminiature high precision micro switches are of a flux resistant construction with integrally moulded terminals and are available with various actuator and terminal styles. Typical applications include communication equipment, vending machines, security systems, data systems and medical equipment.
Cross-line terminals.
Common pitch, right angle, left angle terminals for PC board.
Long mechanical life of 3 x 107 operations.
Long electrical life of 5 x 104 at 20 cpm (AgNi alloy contacts), 2 x 105 at 20 cpm (gold clad contacts)
Common pitch, right angle, left angle terminals for PC board.
Long mechanical life of 3 x 107 operations.
Long electrical life of 5 x 104 at 20 cpm (AgNi alloy contacts), 2 x 105 at 20 cpm (gold clad contacts)
