Panasonic Simulated Roller Lever Micro Switch, Right Angle PCB Terminal, 100 mA @ 30 V dc, SP-CO, IP40
- RS Stock No.:
- 173-8413
- Mfr. Part No.:
- AV454461
- Brand:
- Panasonic
This image is representative of the product range
Unavailable
RS will no longer stock this product.
- RS Stock No.:
- 173-8413
- Mfr. Part No.:
- AV454461
- Brand:
- Panasonic
Specifications
Technical data sheets
Legislation and Compliance
Product Details
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | Panasonic | |
| Actuator Type | Simulated Roller Lever | |
| Terminal Type | Right Angle PCB | |
| Contact Current Rating | 100 mA @ 30 V dc | |
| Contact Configuration | SP-CO | |
| IP Rating | IP40 | |
| Operating Force | 0.29 N | |
| Minimum Operating Temperature | -25°C | |
| Maximum Operating Temperature | +80°C | |
| Contact Material | Gold Plated | |
| Mechanical Life | 3 x 10^5Operations | |
| Operating Temperature Range | -25 → +80°C | |
| Select all | ||
|---|---|---|
Brand Panasonic | ||
Actuator Type Simulated Roller Lever | ||
Terminal Type Right Angle PCB | ||
Contact Current Rating 100 mA @ 30 V dc | ||
Contact Configuration SP-CO | ||
IP Rating IP40 | ||
Operating Force 0.29 N | ||
Minimum Operating Temperature -25°C | ||
Maximum Operating Temperature +80°C | ||
Contact Material Gold Plated | ||
Mechanical Life 3 x 10^5Operations | ||
Operating Temperature Range -25 → +80°C | ||
- COO (Country of Origin):
- JP
AV4 Superminiature Snap Action Microswitch
These superminiature microswitches are some of the smallest snap-action switches in the world. Terminal variants include solder and straight, right and left angled PCB. Typical aplications include compact visual equipment, small sized audio equipment and office automation equipment.
Superminature size, only 4.5 x 7.5 x 4.5 mm (PCB), 6.6 x 7.5 x 4.5 mm (solder)
Lightweight, 0.2g (PCB), 0.3g (solder)
Can be mounted close together in any direction
Lightweight, 0.2g (PCB), 0.3g (solder)
Can be mounted close together in any direction
