Dino-Lite AM7915MZTL USB 2.0 Microscope, 5 MP, 140x Magnification
- RS Stock No.:
- 390-739
- Distrelec Article No.:
- 301-62-324
- Mfr. Part No.:
- AM7915MZTL
- Brand:
- Dino-Lite
Subtotal (1 unit)*
$2,420.95
(exc. GST)
$2,663.04
(inc. GST)
FREE delivery for orders over $60.00 ex GST
Temporarily out of stock
- 1 unit(s) shipping from 15 April 2026
- Plus 5 unit(s) shipping from 29 April 2026
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Units | Per unit |
|---|---|
| 1 + | $2,420.95 |
*price indicative
- RS Stock No.:
- 390-739
- Distrelec Article No.:
- 301-62-324
- Mfr. Part No.:
- AM7915MZTL
- Brand:
- Dino-Lite
Specifications
Technical data sheets
Legislation and Compliance
Product Details
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | Dino-Lite | |
| Magnification Power | 140x | |
| Product Type | Microscope | |
| Frame Rate | 30fps | |
| Screen Resolution | 5 MP | |
| Illuminated | Yes | |
| Illumination Type | White LED | |
| Working Distance | 50 mm | |
| Interface Type | USB 2.0 | |
| Sub Type | Long Working Distance (LWD) Range | |
| Standards/Approvals | RoHS, CE, FCC | |
| Plug Type | USB | |
| Resolution | 5M | |
| Select all | ||
|---|---|---|
Brand Dino-Lite | ||
Magnification Power 140x | ||
Product Type Microscope | ||
Frame Rate 30fps | ||
Screen Resolution 5 MP | ||
Illuminated Yes | ||
Illumination Type White LED | ||
Working Distance 50 mm | ||
Interface Type USB 2.0 | ||
Sub Type Long Working Distance (LWD) Range | ||
Standards/Approvals RoHS, CE, FCC | ||
Plug Type USB | ||
Resolution 5M | ||
- COO (Country of Origin):
- TW
The Dino-Lite Edge USB Microscope is part of the Long Working Distance range and with its Long Working Distance and magnification range from 10 to 140x, it is suitable for a wide range of applications where extra distance to the object or a larger field of view is required.
5 Megapixel resolution
Extended Depth of Field
Extended Dynamic Range
Flexible LED Control
10 to 140x magnification
Long working distance
