Dino-Lite AM4515T5 USB 2.0 Microscope, 1.3 MP, 550x Magnification

Subtotal (1 unit)*

$1,323.36

(exc. GST)

$1,455.70

(inc. GST)

Add to Basket
Select or type quantity
In Stock
  • 2 unit(s) ready to ship from another location
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Units
Per unit
1 +$1,323.36

*price indicative

RS Stock No.:
390-731
Mfr. Part No.:
AM4515T5
Brand:
Dino-Lite
Find similar products by selecting one or more attributes.
Select all

Brand

Dino-Lite

Magnification Power

550x

Product Type

Microscope

Frame Rate

30fps

Screen Resolution

1.3 MP

Illuminated

Yes

Working Distance

9.5 mm

Illumination Type

White LED

Interface Type

USB 2.0

Weight

105g

Diameter

3.2 cm

Length

1050000.00mm

Standards/Approvals

CE, RoHS, FCC

Resolution

1.3M

COO (Country of Origin):
TW
The Dino-Lite Edge Digital USB Microscope model offers up to 550x magnification and high-resolution optics, this high magnification DinoLite model reveals details as small as 2.5 micrometer. It also features a greater working distance at high magnification making it easier to watch and move very small objects under the microscope.

1.3 Megapixel resolution

Versatility due to exchangeable caps

500 to 550x magnification

Automatic magnification reading